
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-UFM 4
- Flowmeter for fixed mounting
- Measurement of flow and volume flow using ultrasound
- Many pipe materials and liquids can be selected
- Analog output 4 ... 20 mA
- RS485 interface
Technical specifications
- Speed m/s.
- Measuring range 0.1 ... 5 m/s
- Resolution 0.001 m/s
- Accuracy 2 %
- Pipe size DN4
- General Technical Data
- OLED display
- Analog output 4 ... 20 mA
- Data interface RS485
- Power supply 9 ... 36 V DC
- Materials PVC, steel, stainless steel, copper, PVDF (polyvinylidene fluoride), PFA (perfluoroalkoxy polymers), PTFE (polytetrafluorethylene), PU (polyurethanes), aluminum
- Measuring medium water, sea water, oil, user-defined (manual input of sound speed from Medium)
- Menu language English
- IP54 protection rating
- Weighs 515 g.
- Device weight supplied with 652 grams
- Device weight with delivery scope and packaging 892 g
- Dimensions (L x W x H) 110 x 58 x 67 mm
- Dimensions incl. packaging (L x W x H) 210 x 153 x 104 mm
- Operating conditions 0 ... 50 °C
- Operating conditions r.F. < 95%
- Storage conditions 0 ... 50 °C
- Storage conditions r.F. < 95%
- Product type
Flow meter
- Type
PCE-UFM 4
- Min. operating voltage
9 V DC
- Max. operating voltage
36 V DC
- Operating voltage
9 - 36 V DC
- Features
Incl. enclosure
- Material
PVC
Steel
Stainless steel
Copper
PVDF
Polytetrafluoroethylene (PTFE)
Polymer
PTFE
Polytetrafluoroethylene (PTFE)
PU
Show more
- Nominal diameter
4 mm
- Accuracy ±
2 %
- Reading range (min.)
0.1 m/s
- Reading range (max.)
5 m/s
- Reading range
0.1 - 5 m/s
IP54
- Weight
580 g
- Min. ambient temperature
-10 °C
- Max. ambient temperature
50 °C
- Length
110 mm
- Width
58 mm
- Height
67 mm
- Dim
(L x W x H) 110 x 58 x 67 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3192950 PCE Instruments Flow meter PCE-UFM 4 Operating voltage (range): 9 - 36 V DC Reading range: 0.1 - 5 m/s 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3192950 PCE Instruments Flow meter PCE-UFM 4 Operating voltage (range): 9 - 36 V DC Reading range: 0.1 - 5 m/s 1 pc(s)
Description
With a power supply of 9 ... 36 V DC, the flow meter can be used for fixed mounting in a very versatile way. The flow meter is supplied with 2m connection cable and coupling pads for a better signal transmission.
The application area of the flowmeter for fixed installation ranges from heating systems to cooling water systems to industrial applications where the flow has to be monitored and regulated.
- Measuring range ±0.1 m/s ... ± 5 m/s
- Display of flow, volume flow
- Pipe size: DN4
- For various tube materials and media
- Analog output: 4 ... 20 mA
- Interface: RS485
This text is machine translated.
Scope of delivery
- 1 x flow meter for fixed mounting PCE-UFM 4
- 1 x connection cable 2m
- 4 x coupling pad
- 1x user manual














