
Technical specifications
- Product type
Flow meter
- Type
PCE-UFM 65CU
- Min. operating voltage
44 V DC
- Max. operating voltage
57 V DC
- Operating voltage
44 - 57 V DC
- Features
Incl. enclosure
- Material
Copper
- Nominal diameter
65 mm
- Accuracy ±
0.2 %
- Reading range (min.)
0.03 m/s
- Reading range (max.)
5 m/s
- Reading range
0.03 - 5 m/s
IP54
- Weight
1256 g
- Min. ambient temperature
-10 °C
- Max. ambient temperature
50 °C
- Length
65 mm
- Width
111 mm
- Dim
(L x W) 65 mm x 111 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3645981 PCE Instruments Flow meter PCE-UFM 65CU Operating voltage (range): 44 - 57 V DC Reading range: 0.03 - 5 m/s 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3645981 PCE Instruments Flow meter PCE-UFM 65CU Operating voltage (range): 44 - 57 V DC Reading range: 0.03 - 5 m/s 1 pc(s)
Security datasheet
Security datasheet 3645981 PCE Instruments Flow meter PCE-UFM 65CU Operating voltage (range): 44 - 57 V DC Reading range: 0.03 - 5 m/s 1 pc(s)














