
Highlights & Details
PCE Instruments FM100BT-SY-500-2000 Door force gauge 0 - 2000 N ISO standards
- Force sensor / measuring device for closing forceWireless clamping force measuring system for doors and gatesEasy handling uses experience from many years of useExtensive customer service inhouse calibration service and software updates ensure theUse of current policiesImmediate evaluation according to selected guidelines and standardsProcess safety Integrated test instructions ensure reliable measurementLarge temperature working rangeLanguage Selection Available in DE / EN / ES / FR / IT / CNSupport of relevant standards User guidance and evaluation according to EN 124532017 EN603352 DIN V 18650 ASR A17 DHF TS 0112016 ETC.Precise measurements by friction-free guide and platform weighing cellRobust design Case made from high-strength material for long life in tough conditionsNo more cables than FireWireMeasuring point identification via QR and barcodes (integrated solution)Upgrade possibility for existing devices
Technical specifications
- FM100BT BluetoothMeasuring range 0 2000 NAccuracy +/ 3 N or 3% of the measured valueStiffness 500 N/mmGap width 50 mm80 mm diameterMeasurement principle: DMS transducersDimension: 210 x 80 x 50 mmWeight 21 kg.PC analysis software PitchPilotMULTI-LINGUAL (EN IT FR ES)Graphical representation of the force courseCalculation of important parametersEvaluation according to different guidelines (standards)Ability to enter custom policiesProtocol printoutData export (Excel CSV PDF)APP can be downloaded from the Google play storeForce meter user-friendly APP with automatic guidelines and standardsUpdatesTime saving immediate feedback on the measurement result including simpleReport generationPaperless office reduces paper and the associated costs and protects theEnvironmentCan be used individually Integration of the signature of the customer is possibleSystem requirements software PinchPilot u APP (see tab Software/App)
- Product type
Door force gauge
- Display
Digital
- Force reading range (max.)
2000 N
ISO standards
- Power supply (details)
5 V DC
- Dim
(L x W x H) 210 x 80 x 50 mm
- Weight
2100 g
- Resolution (force)
1 N
- Basic accuracy
3 %
- Force reading range
0 - 2000 N
- Force reading range (min.)
0 N
- Reading frequency
250 Hz
- Width
80 mm
- Height
50 mm
- Length
210 mm
- Interfaces
RS232C
USB
Serial
USB 2.0 port B
USB 2.0 connector B
USB 2.0 connector A
4-wire
USB 2.0 connector internal 4-pin
1x RS485
1x USB 2.0 (device)
Show more
Documents & Downloads
Datasheet
Datasheet 2813713 PCE Instruments FM100BT-SY-500-2000 Door force gauge 0 - 2000 N ISO standards
User & Safety Instructions
User & Safety Instructions 2813713 PCE Instruments FM100BT-SY-500-2000 Door force gauge 0 - 2000 N ISO standards
Description
This text is machine translated.
Features
- Easy handling uses experience from many years of useExtensive customer service inhouse calibration service and software updates ensure theUse of current policiesImmediate evaluation according to selected guidelines and standardsProcess safety Integrated test instructions ensure reliable measurementLarge temperature working rangeLanguage Selection Available in DE / EN / ES / FR / IT / CNSupport of relevant standards User guidance and evaluation according to EN 124532017 EN603352 DIN V 18650 ASR A17 DHF TS 0112016 ETC.Precise measurements by friction-free guide and platform weighing cellRobust design Case made from high-strength material for long life in tough conditionsNo more cables than FireWireMeasuring point identification via QR and barcodes (integrated solution)Upgrade possibility for existing devices
Scope of delivery
- 1 x Measuring device for closing force FM100BT1 x APP force meter available for download1 x Software PinchPilot (USB-stick)1x USB cable1 x manual1 x ISO calibration certificate1 x Carrying case with foam insert










