
Highlights & Details
PCE Instruments FM200-SU-SE-20-300 Door force gauge 0 - 300 N ISO standards
- Closing force transducerClosing force measuring system for sliding roofs, window opener and rear flapsSupport of relevant standards 2000/4 EC US standard FMVSS 118Precise measurements by friction-free guide and platform weighing cellRobust design.Easy handling operation with a single button or remotely operated via Microsoft® DLLInterface or National Instruments ® LabVIEW libraryComplete delivery package including high-quality transport case and softwareExtensive professional PCSoftware PinchPilotComprehensive user support Calibration service Standard change service ensures theApplication of the latest standard versionFlexible adjustment made possible by a variety of available power intakesCustomized customizations also available from DriveTest
Technical specifications
- FM 200/20Measuring range up to 300 NAccuracy +/ 3 N or 3% of the measured valueStiffness 20 N/mmMinimum gap width 4 mmArea 50 x 50 mmMeasurement principle: DMS transducersDimension: 240 x 85 x 60 mmWeight 13 kg.Display device SEB2Data logger unit with LCD display and LED status indicators serial control buttonInterfaceOptional PC-controlled measurement9 V battery supplyReal-time clockMemory for 100 measurementsSensor and PCInterfacePeak value display and effective force displayEvaluation display i O/n i OPinchPilot PC analysis software (detailed description in accessories)MULTI-LINGUAL (EN IT FR ES)Graphical representation of the force courseCalculation of important parametersEvaluation according to different guidelines (standards)Ability to enter custom policiesProtocol printoutData export (Excel CSV PDF)System requirements software PinchPilot (see tab Software/App)
- Product type
Door force gauge
- Display
LCD
- Force reading range (max.)
300 N
ISO standards
- Power supply (details)
9 V DC
- Dim
(L x W x H) 240 x 85 x 60 mm
- Weight
1300 g
- Resolution (force)
1 N
- Basic accuracy
3 %
- Force reading range
0 - 300 N
- Force reading range (min.)
0 N
- Reading frequency
250 Hz
- Width
85 mm
- Height
60 mm
- Length
240 mm
- Interfaces
RS232C
USB
Serial
USB 2.0 port B
USB 2.0 connector B
USB 2.0 connector A
4-wire
USB 2.0 connector internal 4-pin
1x RS485
1x USB 2.0 (device)
Show more
Documents & Downloads
Datasheet
Datasheet 2813715 PCE Instruments FM200-SU-SE-20-300 Door force gauge 0 - 300 N ISO standards
User & Safety Instructions
User & Safety Instructions 2813715 PCE Instruments FM200-SU-SE-20-300 Door force gauge 0 - 300 N ISO standards
Description
This text is machine translated.
Features
- Support of relevant standards 2000/4 EC US standard FMVSS 118Precise measurements by friction-free guide and platform weighing cellRobust design.Easy handling operation with a single button or remotely operated via Microsoft® DLLInterface or National Instruments ® LabVIEW libraryComplete delivery package including high-quality transport case and softwareExtensive professional PCSoftware PinchPilotComprehensive user support Calibration service Standard change service ensures theApplication of the latest standard versionFlexible adjustment made possible by a variety of available power intakesCustomized customizations also available from DriveTest
Scope of delivery
- 1 x clamping force sensor FM200-SU-SE-20-3001 x separate measurement recording module (display device SEB2) with LCD display, LED display, membrane key and serial interface1 x 9 V battery1 x carrying case with foam insert for the complete delivery package1 x PC connection cable (USB)1 x USB data stick with PC evaluation software PinchPilot and documentation1 x manual1 x ISO calibration certificate







