
Highlights & Details
PCE Instruments FM205-WI-SE-05-100 Door force gauge 0 - 150 N ISO standards
- Closing force meterClosing force measurement for automatic window lifterSupport of relevant standards 2000/4 ECPrecise measurements by friction-free guide and platform weighing cellRobust design with high-strength aluminum and POM ensures long service life in tough applicationsEasy handling operation with a single button or remotely operated via Microsoft® DLLInterface or National Instruments® LabVIEW LibraryProfessional extensive PCSoftware PincPilot does not leave anything undesiredAvailable in several spring stiffnesses 2 5 10 20 65 N/mmComplete delivery package including high-quality transport case
Technical specifications
- FM205Force introduction, single-sidedMeasuring range 0 75 NAccuracy +/ 3 N (0100 N) or+/ 3 % (>100 N)Spring stiffness 5 N/mmGap width Fmax 5 mmArea 5 x 80 mmForce sensorCable length DMSbridge15 mDimension: 175 x 75 x 57 mmWeight approx. 400 gDisplay device SEB22Display device SEB22 Data logger unit with LCD display and LED status displaysOperating key USB interfaceOptional PC-controlled measurementLithium polymer rechargeable batteryReal-time clockMemory for 100 measurementsSensor and PC interfacePeak value display and effective force displayEvaluation display i O/n i OSpacerComplete set for all opening widths according to EN 147522015Automatic detection of the used spacersAutomatic limit value setting according to opening widthEasy application, fast mounting without toolsRobust design low weight POMTogether with BIA 600Sensor SEB2 in a carrying casePC analysis software PitchPilotMULTI-LINGUAL (EN IT FR ES)Graphical representation of the force courseCalculation of the relevant standard valuesEvaluation according to different guidelines possibleCustom policy can be setProtocol printoutData export (Excel CSV PDF)Optional measuring point identificationSystem requirements software PinchPilot (see tab Software/App)
- Product type
Door force gauge
- Display
LCD
- Force reading range (max.)
150 N
ISO standards
- Power supply (details)
9 V DC
- Dim
(L x W x H) 175 x 75 x 57 mm
- Weight
400 g
- Resolution (force)
1 N
- Basic accuracy
3 %
- Force reading range
0 - 150 N
- Force reading range (min.)
0 N
- Reading frequency
250 Hz
- Width
75 mm
- Height
57 mm
- Length
175 mm
- Interfaces
RS232C
USB
Serial
USB 2.0 port B
USB 2.0 connector B
USB 2.0 connector A
4-wire
USB 2.0 connector internal 4-pin
1x RS485
1x USB 2.0 (device)
Show more
Documents & Downloads
Datasheet
Datasheet 2813721 PCE Instruments FM205-WI-SE-05-100 Door force gauge 0 - 150 N ISO standards
User & Safety Instructions
User & Safety Instructions 2813721 PCE Instruments FM205-WI-SE-05-100 Door force gauge 0 - 150 N ISO standards
Description
This text is machine translated.
Features
- Support of relevant standards 2000/4 ECPrecise measurements by friction-free guide and platform weighing cellRobust design with high-strength aluminum and POM ensures long service life in tough applicationsEasy handling operation with a single button or remotely operated via Microsoft® DLLInterface or National Instruments® LabVIEW LibraryProfessional extensive PCSoftware PincPilot does not leave anything undesiredAvailable in several spring stiffnesses 2 5 10 20 65 N/mmComplete delivery package including high-quality transport case
Scope of delivery
- 1 x clamping force meter FM205-WI-SE-05-1001 x display device SEB2.21 x software PinchPilot1 x ISO calibration certificate










