
Number
Total (€ 1,264.71 / piece)
€ 1,264.71
plus VAT.
Only 8 Piece(s) available
Highlights & Details
ATP measuring device PCE-ATP 1-KIT for surfaces
- HACCP concept implementation
- Low weight and low measurement time
- Data transfer to evaluation software
- Measurement memory for 10,000 measurement results
- Automatic self-calibration
- USB and Bluetooth interface
Technical specifications
- Product type
Food probe
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 189 x 70 x 35 mm
- Features
Data logger
within seconds
incl. Bluetooth smartphone pairing
- Weight
280 g
- Width
70 mm
- Height
35 mm
- Length
189 mm
Documents & Downloads
Datasheet
Datasheet 2299563 PCE Instruments PCE-ATP 1 Food probe Data logger, within seconds, incl. Bluetooth smartphone pairing
User & Safety Instructions
User & Safety Instructions 2299563 PCE Instruments PCE-ATP 1 Food probe Data logger, within seconds, incl. Bluetooth smartphone pairing
Description
The Lumitester PCE-ATP 1 is used to quickly and easily check the cleanliness of surfaces. After only 10 seconds, the Lumitester shows a measurement result on the large LC display. Up to 10000 data records with time and date can be stored on the internal memory of the luminometer. The Lumitester PCE-ATP 1 with the use of the associated PCE-ATP SwapPen allows rapid detection of food or microbiological residues on all surfaces in contact with the product as an effectiveness test of cleaning and disinfection measures. The quantitative determination of the intra- and extracellular adenosine triphosphate (ATP) is carried out in the portable Lumiester PCE-ATP 1.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x ATP measuring device PCE-ATP 1
- 1x 3.7V / 2300 mAh Li-ion battery
- 1x USB cable
- 1x USB charger
- 1x carry strap
- 1x PC software.








