
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-WLC 10
- Measuring range up to 8 mHTEXT O
- Accuracy ±0.5 % FS
- Submersible installation possible
- Sensor made of robust stainless steel housing
- Output 4 ... 20 mA
- Alarm relay
- LED display 80x160 mm
Our service for you
Technical specifications
- Sensor
- Designation PCE-WLC-S
- Measuring range 0 ... 8 mHVision O
- Accuracy ±0.5 % FS
- Hydrostatic type
- Output 4 ... 20 mA
- Titanium alloy casing
- Cable length: 10 m.
- Additional description Operating temperature: -10 ... +70 °C, medium temperature: -30 ... +65 °C
- Power supply 12 ... 30 V DC
- Protection class: IP68
- Dimensions L 90 mm x Ø 28 mm
- General Technical Data
- Inputs 4 ... 20 mA
- Input (additional information) Input ranges and further details see instructions
- Relay outputs, 4 ... 20 mA
- Outputs (additional information) relay changer 24 V / 5 A.
- Display type LED
- Alarm modes 4-way relay (AHH, Ah, AL, ALL) with LED display, alarm limits adjustable on the controller
- Protection class (device) IP65
- Power supply: 24 V DC
- Operating conditions 0 ... 50 °C , 0 ... 85 % r.F.
- Storage conditions -20 ... 70 °C , 10 ... 90 % r.F.
- Dimensions ( L x W x H ) 95 x 80 x 160 mm
- Weighs 337 g.
- Packaging type
Carton
- Product type
Hydrostatic-type fluid level gauge
- Type
PCE-WLC 10
- Features
LED indicator
- Outputs
Relay contact, change-over
- Case colour
Black
- Material
Titanium alloy
- Cable length
10 m
- Media temperature (min.)
-30 °C
- Accuracy ±
0.5 %
- Reading range (min.)
0 mWG
- Reading range (max.)
8 mWG
- Reading range
0 - 8 mWG
- Switching voltage (max.)
20 V AC
- Switching current (max.)
20 mA
- Max. switching capacity
20 W
IP68
- Weight
337 g
- Length
95 mm
- Width
80 mm
- Height
160 mm
- (Ø)
28 mm
- Dim
(Ø x H) 28 mm x 160 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3812987 PCE Instruments Hydrostatic-type fluid level gauge PCE-WLC 10 Reading range: 0 - 8 mWG 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3812987 PCE Instruments Hydrostatic-type fluid level gauge PCE-WLC 10 Reading range: 0 - 8 mWG 1 pc(s)
Description
The flexible submersible installation enables the use in static and flowing media. The long-term stability of ±0.2 % FS per year provides for permanently reliable measurement results. The display is operated with a supply voltage of 24 V DC and is designed for connection of sensors with 4–20 mA output signal. In addition, it has a 4–20 mA analogue output, which enables easy further processing of the measured values in higher-level control systems.
Four alarm relays (ALL, AL, AH, AH) are available for the monitoring of limit values, with which individual switching points for different levels can be implemented. All settings can be conveniently made directly using the control buttons on the display, while WAS ensures easy and quick start-up. The level display is optimally suitable for applications in water management, waste water treatment, irrigation, water redirection and industrial liquid monitoring.
This text is machine translated.
Scope of delivery
- 1 x PCE-WLC 10 fill level indicator
- 1 x sensor at 10 m cable
- 1 x DIN rail adapter
- 2 x Operating manual




