The ROTOR-CHECK 400 magnetic field tester is a practical test device for testing the magnetic field strength of a rotor. The device and the probe are directly connected to a Windows PC via USB. An ideal solution for the precise measurement of magnetic field and analysis of magnetic field.
You can very accurately detect numerous parameters of a magnetic rotor with the magnetic field tester:
- Magnetic or magnetizing quality
- Error assembling the stack of leaves
- Effects due to inhomogeneity of the laminated core
- Position of the stack of disks to the shaft
- Stray field magnetization
- Local and global pole tips
- Flux density in the center of the pole
- Pole width
- Pole offset
- Pole comparison
The exact and high resolution stepper motor rotates the rotor by 360° within seconds. With the free Software RotorCheck you can record an exact curve of the magnetic field strength and the magnetic angle and evaluate them statistically. The probe is positioned at a constant distance from the rotor by means of a fixing device which is variable in height. This is important in order to generate comparable magnetic measurements during the rotation and to ensure precise magnetic field strength throughout the entire rotor course.
The axis of the rotor can be up to 13 mm Dick. The fixing of the probe is height adjustable up to 12 cm, WAS enables a flexible handling for different rotor sizes.
Via the recording of the measured values with the software RotorCheck you have the option of exporting the recorded measured data directly as graphics or CSV such as for Microsoft Excel in order to evaluate and document the magnetic field measurement in detail.
The magnetic field tester is supplied with a transverse tongue probe PM4-TR. 3 holders for the probe are included in the delivery for axial measurement (e.g. sensor magnet) or radial measurement (e.g. magnetic rotor). Adapter sleeves can also be supplied on request to allow measurement at certain intervals from the magnetic rotor.
The magnetic field tester rotor-check 400 and the associated probe are connected to a PC or laptop with two USB ports and do not need any further external power supply.
This text is machine translated.