The EMF-Fluxgate magnetic field meter (Fluxgate magnetometer) List Magnet LM-MP6000-EMF allows you to measure very weak DC and AC magnetic fields in the range of 0-400 µT (microtesla) or 0-4 G (Gauss) or 0-300 A/m. The device works with a Fluxgate probe, which can measure the magnetic fields in a transverse direction.
**The perfect solution to the requirements of the IATA953 / UN2807**
A special application area is the detection of magnetic fields in packets or luggage, without opening the luggage. IATA packing regulation 953 contains requirements for packaging for air transport, which describes limits and labeling requirements. The UN 2807, Magnetized Substances, is a dangerous goods regulation, which includes magnetism. Objects with a magnetic field strength of less than 0.159 A/m (2 mg, 200 µT) at a distance of 2.1 m (7 ft) are considered approved for air transport. Objects with a magnetic field strength of less than 0.418 A/m (5.25 mg, 525 µT) at a distance of 4.6 m (15 ft) are subject to labeling. Strong magnetic objects cannot be transported by air.
**Highly sensitive sensor for weak EMF magnetic fields**
A Fluxgate sensor is highly sensitive and is used in research and development for the precise measurement of magnetic fields. For example, in geophysics and archeology for the detection of certain magnetic materials below the Earth's surface, or in space travel and navigation for the exact measurement of the Earth's magnetic field, also suitable for the measurement of magnetic shielding or in construction biology.
**Measurement of earth magnetic field and noise fields**
You can use the EMF-Fluxgate magnetic field meter to measure the magnetic earth's magnetic field and other low frequency weak magnetic fields. The strength and direction of the earth's magnetic field vary with the location of the measurement. In Europe, the horizontal component to the earth's surface is about 20 mT, while the vertical component is about 44 mT. Weak electromagnetic alternating fields (e.g. in the area of electrical devices) can be displayed graphically by the fluxgate magnetometer LM-MP6000-EMF with indication of the measured frequency, a Fourier analysis supports the evaluation.
**Scan function for visualization**
The scan function allows the area-wide detection of a magnetic field in the range of stable equal fields, which can then be evaluated statistically. Thus, it is suitable Ideal for the analysis of magnetic field and magnetic flux measurement. This function supports a detailed magnetic field analysis and extends the possibilities of modern magnetic field measuring devices as well as integrated magnetic field measuring systems.
**Memory and interfaces**
The EMF-Fluxgate magnetic field meter supports various application areas of magnetic field measurement by means of a flexible measured value memory, a combined digital and analogue display as well as the measurement of peak values. These characteristics make it a versatile magnetic field meter for professional applications, whether as digital EMF-Gaussmeter, magnetometer or Teslameter.
Thanks to the wireless interface data can be transferred to a Windows-PC as well as to apps for Android and iOS. Thus we offer a modern solution for mobile magnetic field measuring systems. The ability to flexibly store and evaluate magnetic measurements supports complex magnetic field analyzes such as measurements of magnetic field strength, magnetic field intensity or magnetic flux density. The device can be continuously connected to an external power source via the USB interface. In addition, an SCPI interface is implemented on the device, with which it can remotely perform measurements in line operation and deliver readings, an ideal prerequisite for automated magnetic field test procedures in industrial magnetic field measurement.
**Check with calibration standard**
In addition, we offer a calibration standard (reference magnet), with which you can monitor your EMF-Fluxgate magnetic field meter for accuracy at any time. An indispensable component for precise and standard-compliant magnetic field measuring solutions in laboratory, development and production. Our systems are one of the most reliable magnetic field measuring devices in Germany and meet the highest demands of modern magnetic field testing methods and magnetic measurement methods.
This text is machine translated.