
Highlights & Details
PCE instruments manometer PCE-PME 100-ICA
- MAX, MIN, AVG value, HOLD
- Acoustic alarm
- 13 selectable pressure units
- Data recording and software
- Rechargeable lithium battery
- LC colour display
- Date and time display
- Incl. ISO calibration certificate
Technical specifications
- Differential pressure
- Measuring range -100 ... +100 kPa
- Resolution: 0.01 kPa
- Accuracy ±1 % FS
- Differential pressure
- Measuring range -1 ... +1 bar
- Resolution: 0.01 bar
- Accuracy ±1 % FS
- General Technical Data
- Measurement functions MIN, MAX, HOLD, AVG
- Unit(s) inHg, Pa, bar, mmHg, mbar, hPa, inHg O, kPa, psi, kg/cm2, PSI, Ozf/in², ftHINT O
- Display type LC-color display
- Storage medium Internal memory
- Memory capacity: 15996 measurements
- Storage intervals of 1 s.
- Storage intervals of up to 9999 s.
- Interface USB-C
- Operating time 13 h
- Automatic shutdown of ... to 1 ... 99 min.
- Audible alarm
- Alarm modes Above, Below
- Over-pressure 3 kPa
- Menu language English (US)
- Protection class (device) IP20
- Power supply 5 V
- Battery/Battery 1 x 3.7 V 803040 , Lithium-polymer battery
- 1000 mAh output
- Operating conditions -10 ... 60 °C , 0 ... 95 % r.F.
- Storage conditions -10 ... 60 °C , 0 ... 95 % r.F.
- Dimensions ( W x H x D ) 63 x 162 x 32 mm
- Weight 180 g
- Operating medium
Compressed air
- Product type
Manometer
- Min. display range
-1 bar
- Max. operating pressure
1 bar
- Display range (max.)
1 bar
- Type
Digital pressure gauge
- Operating temperature
-10 up to 60 °C
- Min. operating temperature
-10 °C
- Max. operating temperature
60 °C
- Manufacturer part #
PCE-PME 100-ICA
- Dim
(W x D) 162 mm x 32 mm
- Connector
Bottom
- Operating pressure (min.)
-1 bar
- Pressure range
-1 up to 1 bar
- Operating medium
Compressed air
Air
Gases
- Width
162 mm
- Depth
32 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812696 PCE Instruments Manometer PCE-PME 100-ICA PCE-PME 100-ICA Connector (pressure gauge): Bottom -1 up to 1 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3812696 PCE Instruments Manometer PCE-PME 100-ICA PCE-PME 100-ICA Connector (pressure gauge): Bottom -1 up to 1 bar 1 pc(s)
Description
The pressure gauge offers a variety of measurement functions such as maximum, minimum and average calculation, a HOLD function, a built-in data acquisition function with adjustable acquisition interval and real time communication with a PC as well as export of the recorded data as an xls file. The rechargeable battery enables a service life of approx. 13 h. The manometer has an acoustic alarm for control your applications. With 13 selectable pressure units, it adapts flexibly to individual needs.
This text is machine translated.
Scope of delivery
- 1 x manometer PCE-PME 100-ICA
- 2 x tube approx. 25 cm
- 1 x USB-A - USB-C cable (power supply not included)
- 1 x transport case
- 1 x PC software (in the download area)
- 1x user manual
- 1 x ISO calibration certificate




