
Highlights & Details
Vane-wheel-emometer PCE-007
- Measures air speed and temperature
- Calculates and displays the volume flow
- Stores 2000 measurement sets
- Has an RS-232 interface
- Has software for data transfer
- shows in different Units on -has a dual display -is
Technical specifications
- Measurement ranges: 0.3 ... 45.0 m/s 0.3 ... 8800 ft/min 0.3 ... 88.0 knots 0.3 ... 140.0 km/h 0.3 ... 100.0 mph 0.0 ... 45.0 C 0.0 ... 999900 m³/min. Resolution Air speed Air temperature Air volume flow 0.01 m/s (equally for all units) 0.2 C 0.001 - 100 (depending on measuring range)Accuracy Air speed TemperatureAir volume flow ±3% ±0.1 (same for all units) ±1 C. Calculated from wind speed and area Interface yes, RS-232 for data transfer Measured value memory yes, 2000 measured value sets (each for air speed and temperature) Please note: If the memory is full, the values recorded up to that point will remain. However, if the battery runs out before the end of the measurement series, all data will be lost. Software yes, for configuration and data transfer to PC (can be run in combination with Windows 95, 98, 2000, XP Professional) The measured values can also be transferred to all usual spreadsheet programs, such as MS Excel. Data transfer rate 1 s. Fan wheel Storage Dimensions Sapphire (precious stone storage) 66 x 132 x 29.2 mm Display 2 x 4-digit double LCD display Ambient conditions Anemometers: Impeller: 0 C ... 50 C / < 80 % r.h. 0 C ... 60 C / < 80 % RH Supply 1 x 9 V block battery (approx. 50 h life) Device dimensions 88 x 168 x 26.2 mm ABS plastic casing Weight 350 g
- Product type
Anemometer
- Temperature reading range
0 up to 45 °C
- Air flow rate
999900 m³/min
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 170 x 90 x 34 mm
- Features
Datalogger function
- Accuracy
3 %
- Weight
337 g
- Temperature reading range (max.)
45 °C
- Temperature reading range (min.)
0 °C
- Air speed reading range (max.)
45 m/s
- Air speed reading range (min.)
0.3 m/s
- Width
90 mm
- Height
34 mm
- Length
170 mm
Documents & Downloads
Datasheet
Datasheet 2452222 PCE Instruments PCE-007 Anemometer 0.3 up to 45 m/s Datalogger function
User & Safety Instructions
User & Safety Instructions 2452222 PCE Instruments PCE-007 Anemometer 0.3 up to 45 m/s Datalogger function
Description
Precise vane-wheel-emometer with interface, memory and software for measuring air speed, temperature and volume flow The vane-wheel-emometer is very economical in addition to its special features. This allows you to measure the air speed and air temperature with this vane-wheel-emometer. After entering the cross-sectional area, the vane-wheel-emometer also displays the air flow directly. The measured values can be stored directly in the device and later transferred to a PC at will and evaluated (software in English language and data cable are included in the delivery). This means that you can carry out series of measurements on site with the vane-wheel-emometer and carry out the analysis of the air-measured values conveniently in the office.
This saves you time for the painful recording of the values and prevents transmission errors. The external impeller (at 1.5 m cable) increases the mobility and flexibility with an exact measurement of the air speed. This vane-wheel-anemometer is part of the basic equipment of a ventilation technician for regulating and controlling ventilation systems. The life of the battery is approx. 50 h for a battery with a current of 300 mA/h. If you want to make a long-term recording with the vane-wheel-emometer, which takes longer than 2 days, battery packs or a power supply must be used.
This text is machine translated.
This saves you time for the painful recording of the values and prevents transmission errors. The external impeller (at 1.5 m cable) increases the mobility and flexibility with an exact measurement of the air speed. This vane-wheel-anemometer is part of the basic equipment of a ventilation technician for regulating and controlling ventilation systems. The life of the battery is approx. 50 h for a battery with a current of 300 mA/h. If you want to make a long-term recording with the vane-wheel-emometer, which takes longer than 2 days, battery packs or a power supply must be used.
This text is machine translated.
Scope of delivery
- 1 x vane-wheel-emometer PCE-007 1 x software 1 x battery 1 x carrying case 1 x operating manual














