
Highlights & Details
PCE Instruments hardness tester PCE-1000N-ICA
- Direct display of the measured value
- High accuracy
- Maximum and average value function
- Robust stand for increased measuring stability
- LCD backlit display
- automatic cut-off function
- Large measurement range
- Supplied in a practical carrying case
- Incl. ISO calibration certificate
Technical specifications
- Measurement parameters
- Barcol (HBA)
- Brinell (HB)
- Vickers (HV)
- Webster (HW)
- ROCKWELL (HRB/HRE/HRF/HRH)
- Measuring range 0 ... 100 HBA (equivalent to HB: 25 ... 150 HB)
- 0.1 HBA resolution
- Measurement deviations
- 81 .. 88 HBA ±1 HBA
- 42 ... 48 HBA ±2 HBA
- Repeatability Error
- 81 .. 88 HBA ±1.5 HBA
- 42 ... 48 HBA ±2.5 HBA
- Minimum thickness of test object 1.5 mm
- Operating conditions 0 ... +50 C, 50 % r.F.
- Power supply 2 x 1.5 V AAA
- Dimensions 170 x 63 x 82 mm
- Weight 390 g (without batteries)
- Product type
Surface roughness tester
- Display type
Digital (LCD)
- Dim
(L x W x H) 170 x 82 x 63 mm
- Weight
390 g
- Operating voltage
1.5 V
- Content
1 pc(s)
- Measuring type
Brinell
Rockwell
Vickers
- Width
82 mm
- Height
63 mm
- Length
170 mm
- Interfaces
2x AAA
ISO standards
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812399 PCE Instruments PCE-1000N-ICA Surface roughness tester Calibrated to (ISO standards) Brinell, Rockwell, Vickers
User & Safety Instructions
User & Safety Instructions 3812399 PCE Instruments PCE-1000N-ICA Surface roughness tester Calibrated to (ISO standards) Brinell, Rockwell, Vickers
Description
The aluminum hardness tester is frequently used in the aluminum industry. The reason for this is again the wide measuring range. It allows tests from very soft aluminum to harder aluminum alloys. The user is supported thereby by the maximum and the average function. In addition, the aluminum hardness tester can be operated by hand force through the possibility of one-hand operation and the support of the stand, which ensures a high stability during measurements. The non-stationary operation by battery supply can thus be carried out without any problems with the compact aluminum hardness tester.
This text is machine translated.
Scope of delivery
- 1 x hardness tester PCE-1000N-ICA
- 2 x spare needle
- 2 x calibration plate
- 1 x needle calibration plate
- 3 x Screwdriver
- 1 x wrench
- 1 x stable carrying case
- 1x user manual
- 1 x ISO calibration certificate







