Cable Finder CableTracker PCE-180 CBN finds connections and interruptions to cables in cable channels/stages and walls in building cabling often poses the problem, which cable leads to which connection and where the cable runs along, because you want to drill holes on a wall, for example. The cable finder/CableTracker PCE-180CBN consists of a signal transmitter and a highly sensitive receiver. The signaling device is connected to the end socket or a cable wire and sends a coded signal into the cable. Due to the radiation, the receiver tracks the cable or the wire and you are able to check the routing of the voltage-free lines or any interruption without damaging the insulation or breaking up walls and opening cable channels. The volume/sensitivity can be set on the cable tester/receiver. All conventional lines, network cables and coaxial cables can be checked. The tone generator has alligator clips and a network plug for connection. The tester/receiver can also be used with other tone generators for cable tracking.
This text is machine translated.