
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE 2000N ICA
- Incl. ISO calibration certificate
- Measures all common hardness parameters
- Hardness test according to the leeb-rebound method
- 7 different hardness scales
- Large measurement range
- High accuracy
- External impact device on 1.5 m cable
- Various other percussion instruments as accessories
- Storage of the measured values on a USB stick
Technical specifications
- Hardness
- Measuring range 170 ... 960 HLD
- Hardness
- Measuring range 17.9 ... 69.5 HRC
- Hardness
- Measuring range with 683 HB
- Hardness
- Measuring range 80 ... 1042 HV
- Hardness
- Measuring range 30.6 ... 102.6 HS
- Hardness
- Measuring range 59.1 ... 88 HRA
- Hardness
- Measuring range 13.5 ... 101.7 HRB
- General Technical Data
- Measurement functions MIN, MAX, average value
- OLED display
- Display size 1.5 inches
- USB memory stick, internal memory
- Memory capacity: 600 values
- Interface USB
- Additional information measuring area On each measuring surface, at least five different measuring points should be checked for averaging.
- Materials steel, cast steel, alloyed steel, stainless steel, cast iron, Cast iron, aluminum cast alloy, copper zinc (brass), copper/tin alloy, copper
- Operating time 50 h
- Automatically switches off approx. 12 min.
- Repeatability 0.8%
- Hammer mechanism type D
- Measurement principle Pleb hardness principle
- HARDNESS SCALE HL, HV, HB, HS, HRA, HRB, HRC
- Menu language English (US), Chinese
- Battery 3 x 1.5 V AA battery , alkaline-manganese
- Capacity: 3000 mAh
- Operating conditions 10 ... 50 °C , 20 ... 90 % r.F.
- Dimensions ( L x W x H ) 160 x 80 x 40 mm
- Weight 300 g.
- Product type
Hardness tester
- Display type
Digital (OLED)
- Dim
(L x W x H) 80 x 40 x 160 mm
- Weight
75 g
- Operating voltage
1.5 V
- Features
+ data logger
- Content
1 pc(s)
- Measuring type
Shore
Brinell
Vickers
Rockwell
Leeb
- Width
40 mm
- Height
160 mm
- Length
80 mm
- Interfaces
USB
ISO standards
Documents & Downloads
Datasheet
Datasheet 3812819 PCE Instruments PCE-2000N-ICA Hardness tester Calibrated to (ISO standards) Shore, Brinell, Vickers, Rockwell, Leeb
User & Safety Instructions
User & Safety Instructions 3812819 PCE Instruments PCE-2000N-ICA Hardness tester Calibrated to (ISO standards) Shore, Brinell, Vickers, Rockwell, Leeb
Description
The hardness meter PCE-2000N from PCE Instruments works according to the leeb-rebound method. This is a dynamic hardness test method in which a standardized test object, usually a carbide ball, is struck on a test surface with defined impact energy. The impact of the carbide ball on the test surface results in a plastic deformation of the surface at the point of impact. The result of this deformation is a loss of energy, which is proportional to the workpiece hardness and can be determined by the ratio between the rebound velocity and the impact velocity of the test object.
This technology has a compact design, making it particularly suitable for the hardness meter. In contrast to static test procedures with heavy hardness testing machines, a mobile hardness tester can be used very flexibly in the incoming or outgoing goods inspection, in production and generally in all areas where hardness has an influence on quality parameters. With the hardness tester from PCE Instruments, six different hardness scales (HL, HV, HRA, HRC, HB, HV, HS) and ten different materials can be measured.
As standard, the hardness meter is supplied with a percussion instrument D, but optional additional impactors (DC, DL, C, D+15, E, G) for special applications. In addition, the storage of the data is possible directly on a USB stick, WAS further extends the flexibility of this mobile hardness tester. Due to an easily readable OLED display, a long standby time, a handy casing and a symbol-based menu navigation, the handling of the mobile hardness tester is extremely user-friendly.
This text is machine translated.
This technology has a compact design, making it particularly suitable for the hardness meter. In contrast to static test procedures with heavy hardness testing machines, a mobile hardness tester can be used very flexibly in the incoming or outgoing goods inspection, in production and generally in all areas where hardness has an influence on quality parameters. With the hardness tester from PCE Instruments, six different hardness scales (HL, HV, HRA, HRC, HB, HV, HS) and ten different materials can be measured.
As standard, the hardness meter is supplied with a percussion instrument D, but optional additional impactors (DC, DL, C, D+15, E, G) for special applications. In addition, the storage of the data is possible directly on a USB stick, WAS further extends the flexibility of this mobile hardness tester. Due to an easily readable OLED display, a long standby time, a handy casing and a symbol-based menu navigation, the handling of the mobile hardness tester is extremely user-friendly.
This text is machine translated.
Scope of delivery
- 1 x hardness tester PCE-2000N-ICA
- 1 x hardness comparison block
- 1 x timer instrument type D
- 1 x transport case
- 1 x cleaning brush
- 1x user manual
- 3 x AA 1.5 V battery
- 2 x stabilization ring
- 1 x 2 GB USB Stick
- 1 x ISO calibration certificate
Hints
PROFESSIONAL CALIBRATED TO EQUIPMENT. Hardness tester PCE-2000N-ICA incl. ISO-calibration certificate for the measuring technique as hardness tester / Surfaces metrology / material tester / durometer and NDT tester designed
















