
Highlights & Details
PCE Instruments hardness tester PCE-2550-ICA
- Determines all the common hardness parameters
- High accuracy
- Measurement in any position possible
- Refined charging-triggering mechanism
- Internal measured value memory
- Instant response on a large OLED display
- Incl. ISO calibration certificate
Technical specifications
- Hardness
- Measuring range 170 ... 960 HLD
- Resolution 1 HB
- Accuracy of test block 760 ±30 HLD: ±6 HLD / test block 530 ±40 HLD: ±10 HLD
- Hardness
- Measuring range 17.9 ... 68.5 HRC
- Resolution 0.1 HRC
- Accuracy of test block 760 ±30 HLD: ±6 HLD / test block 530 ±40 HLD: ±10 HLD
- Hardness
- Measuring range 13.5 ... 101.7 HRB
- Resolution 0.1 HRB
- Accuracy of test block 760 ±30 HLD: ±6 HLD / test block 530 ±40 HLD: ±10 HLD
- Hardness
- Measuring range 59.1 ... 85.8 HRA
- Resolution 0.1 HRA
- Accuracy of test block 760 ±30 HLD: ±6 HLD / test block 530 ±40 HLD: ±10 HLD
- Hardness
- Measuring range 19 ... 655 HB
- Resolution 1 HB
- Accuracy of test block 760 ±30 HLD: ±6 HLD / test block 530 ±40 HLD: ±10 HLD
- Hardness
- Measuring range 80 ... 976 HV
- Resolution 1 HV
- Accuracy of test block 760 ±30 HLD: ±6 HLD / test block 530 ±40 HLD: ±10 HLD
- Hardness
- Measuring range 32.2 ... 99.5 HS
- Resolution 0.1 HS
- Accuracy of test block 760 ±30 HLD: ±6 HLD / test block 530 ±40 HLD: ±10 HLD
- General Technical Data
- AVG measuring functions
- Measurement principle of rebound procedure
- OLED display
- Display size 1 inches
- Display resolution 128 x 64 pixels
- Storage medium Internal memory
- Storage capacity of 350 records
- Interface Micro-USB
- Materials steel, cast steel, tool steel, stainless steel, cast iron, cast aluminum alloy, brass, bronze, machined copper alloy, Machined steel alloy
- Operating time 8 h
- Measurement angle 360 °
- Hammer mechanism type D
- DUROMETER HL, HB, HRB, HRC, HRA, HV HS
- Test body tungsten carbide, ø 3 mm
- Minimum mass of the sample 2 kg (on a stable surface / 50 g with coupling gel)
- Minimum sample thickness 5 mm with coupling paste
- Menu language English (US), English (GB)
- Protection class (device) IP52
- Battery/Battery 2 x 3 V internal , Lithium-manganese
- 900 mAh capacity
- Operating conditions 0 ... 40 °C , 0 ... 90 % r.F.
- Storage conditions 0 ... 40 °C , 0 ... 90 % r.F.
- Dimensions ( L x W x H ) 146 x 32 x 26 mm
- Weight 160 g
- Product type
Hardness tester
- Reading range
HLD
- Display type
Digital (OLED)
- Dim
(Ø x H) 3 mm x 26 mm
- Weight
160 g/m
- Operating voltage
3 V
- Features
+ data logger
- Content
1 pc(s)
- Measuring type
Brinell
Leeb
Vickers
Shore
- Width
32 mm
- Height
26 mm
- Length
146 mm
- (Ø)
3 mm
- Interfaces
Micro USB
ISO standards
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812402 PCE Instruments PCE-2550-ICA Hardness tester Calibrated to (ISO standards) Brinell, Leeb , Vickers, Shore HLD
User & Safety Instructions
User & Safety Instructions 3812402 PCE Instruments PCE-2550-ICA Hardness tester Calibrated to (ISO standards) Brinell, Leeb , Vickers, Shore HLD
Description
The measured values can be saved in the hardness tester and read out and processed at a later time via the available software. Up to 350 data groups can be stored in the hardness tester. The OLED display can be well read even in dark environments.
This text is machine translated.
Scope of delivery
- 1 x hardness tester PCE-2550-ICA
- 1 x micro USB cable
- 2 x 3 V CR2016 button cells
- 1 x software
- 1 x Hardness test block
- 1 x cleaning brush
- 1 x bearing ring with Ø14 mm
- 1 x transport case
- 1x user manual
- 1 x ISO calibration certificate






