
Highlights & Details
Durometer PCE-2900
- USB and WiFi for data transfer
- Large, bright touch-screen LCD display
- Large measuring range
- Measurement possible in every position
- HARDNESS SCALES (HRC, HRB, HV, HB, HS)
- For all metallic materials
Technical specifications
- Measuring range 170 ... 960 HLD Reproducibility ± 6 HLD Impact device type D. Measuring direction 360° Adjustable scales Leeb, Brinell, Rockwell A, Rockwell B, Rockwell C, Vickers, Shore Surface finish Ra of the workpiece 2 µm Minimum weight of the workpiece Direct measurement: 5 kg Connected measurement: 2 ... 5 kg. With coupling gel: 0.05 ... : 2 kg Minimum thickness of the workpiece Direct measurement > : 5mm With coupling gel: 0.8 ... 5 mm Display color LCD Internal measured value memory 600 data records in 6 files Interface USB, WiFi Power supply 2 x 1.5 V AA batteries Operating time approx. 50 hours Operating conditions 10 ... 50 °C / max. 90 % r.h. Storage conditions -30 ... 60 °C / max. 90 % r.h. Dimensions 160 x 80 x 35 mm Weight 350 g
- Product type
Hardness tester
- Display type
Digital (OLED)
- Dim
(L x W x H) 80 x 35 x 160 mm
- Weight
350 g
- Operating voltage
3 V
- Features
+ data logger
- Content
1 pc(s)
- Measuring type
Shore
Brinell
Vickers
Rockwell
Leeb
- Width
35 mm
- Height
160 mm
- Length
80 mm
- Interfaces
Wi-Fi
USB 2.0 port internal 4-pin
USB 1.1 connector A
USB 2.0 port A
USB host
USB 2.0 connector A
USB 2.0 connector internal 4-pin
1x USB 2.0 (device)
1x USB 2.0 (host)
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 2452246 PCE Instruments PCE-2900 Hardness tester Shore, Brinell, Vickers, Rockwell, Leeb
User & Safety Instructions
User & Safety Instructions 2452246 PCE Instruments PCE-2900 Hardness tester Shore, Brinell, Vickers, Rockwell, Leeb
Description
This text is machine translated.
Scope of delivery
- 1 x Durometer PCE-2900
- 1 x impact device D
- 1 x test block
- 2 x 1.5 V AA battery
- 1x user manual
- 1 x carrying case












