
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-3500-98
- Measurement according to UCI-method
- Testing of HRC, HRB, HV, HB, MPa
- Measurement direction 360 °
- Large LCD color display
- With memory function via SD-card
- Different test probes can be adapted
- Pre-calibrated material characteristic
- Evaluation possible via software
Technical specifications
- Hardness
- Measuring range 230 HV ... 940 HV
- Accuracy , ± 3% HV
- Hardness
- Measuring range 20 HRC ... 70 HRC
- Accuracy ± 1.5 HRC
- Hardness
- Measuring range with 650 HB
- Accuracy ± 3 % HB
- Hardness
- Measuring range 370 MPa ... 1740 MPa
- Menu language English, Russian
- Protection class (device) IP54
- Weight 300 g.
- Dimensions (L x W x H) 160 x 75 x 30 mm
- Operating conditions -20 ... 40 °C , 30 ... 80 % r.F.
- Storage conditions -20 ... 40 °C , 30 ... 80 % r.F.
- Product type
Hardness tester
- Display type
Digital (LCD)
- Dim
(L x W x H) 30 x 160 x 75 mm
- Weight
300 g
- Operating voltage
6 V
- Features
+ data logger
- Content
1 pc(s)
- Measuring type
Brinell
Vickers
UCI
Rockwell
Leeb
UTS (MPa)
- Width
160 mm
- Height
75 mm
- Length
30 mm
- Interfaces
USB plug
Mini A USB plug
USB 1.1 connector A
USB 2.0 port A
USB
USB host
USB 2.0 connector A
Serial interface
1x USB 2.0 (device)
1x USB 2.0 (host)
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3193005 PCE Instruments PCE-3500-98 Hardness tester Brinell, Vickers, UCI, Rockwell, Leeb , UTS (MPa)
User & Safety Instructions
User & Safety Instructions 3193005 PCE Instruments PCE-3500-98 Hardness tester Brinell, Vickers, UCI, Rockwell, Leeb , UTS (MPa)
Description
The ultrasonic hardness tester works without any damage. Although a microscopic impression is created in the surface, it is not normally visible to the eye. Due to the low penetration depth of the Vickers diamond, the ultrasonic hardness tester is especially suitable for edge-layer hardened components such as those produced during nitriding or induction hardening. Typical applications include punching tools, presses, thin-walled components, gears, turbine blades, Camshafts or welds. The ultrasonic hardness tester is also suitable for many other applications in the field of hardness testing. Different applications can be covered thanks to exchangeable probes with different contact forces.
After measuring the hardness of a component, the ultrasonic hardness tester shows various statistical values such as min./max. And average values. Standard deviation and other coefficients can also be determined, and a histogram can also be displayed. Since the ultrasonic hardness tester has an internal memory, the measurement data can be evaluated after the measurement with a software.
This text is machine translated.
Features
- UCI ultrasonic tester for non-destructive measurement of hardness
- Large LCD color display
- With Software
Scope of delivery
- 1 x ultrasonic hardness tester PCE-3500-98
- 1 x 98 N UCI-Probe
- 1 x 2 GB SD-card
- 1 x USB cable
- 1 x PC-Software
- 1x user manual










