
Highlights & Details
PCE Instruments ultrasonic hardness tester PCE-3500-98-ICA
- Measurement according to UCI-method
- Testing of HRC, HRB, HV, HB, MPa
- Measurement direction 360 °
- Large LCD color display
- With memory function via SD-card
- Different test probes can be adapted
- Pre-calibrated material characteristic
- Evaluation possible via software
- Incl. ISO calibration certificate
Technical specifications
- Hardness
- Measuring range 230 ... 940 HV
- Resolution 1 HV
- Accuracy ±3% HV
- Hardness
- Measuring range 20 ... 70 HRC
- Resolution 0.1 HRC
- Accuracy ±1.5 HRC
- Hardness
- Measuring range 90 ... 650 HB
- Resolution 1 HB
- Accuracy ±3 % HB
- General Technical Data
- Measurement functions MIN, MAX, average value
- Measurement functions (additional information) individual measurements, number of measurements, determination of average, standard deviation, variation coefficient, Histogram, Smart mode (filter outlier)
- Measurement principle: Ultrasonic contact impedance method
- Display type LCD graphic display with lighting
- Display size 2.8 inches
- Storage medium: SD-card,
- Storage capacity: 2 GB
- Interface SD card, mini-USB
- ASTM A1038 standard(s)
- Minimum measuring surface 1 mm
- Measuring area Additional information Minimum material thickness: 1 mm (UCI probe only)
- Materials steel, cast iron, stainless steel, aluminum, bronze
- Camera resolution 320 x 240.640 x 480
- Operating time 10 h
- Automatic shutdown of ... to 1 ... 30 min.
- Measurement angle 360 °
- Hammer mechanism type D
- Durometer HRC, HB, HV, HRB, MPa
- Test Body 136 ° Vickers Diamond
- Tensile strength 370 ... 1740 MPa
- Menu language English (US), Russian, English (GB), French, Portuguese, Polish, Ukrainian
- Protection class (device) IP54
- Primary power supply: 100 ... 240 V AC | 50/60 Hz, Secondary: 5 V DC / 2 A.
- Connector type for device Euro plug
- Battery/Battery 3 x 1.2 V AA-Battery , Nickel-metal hydride rechargeable battery
- Capacity 2600 mAh
- Operating conditions -20 ... 40 °C , 30 ... 80 % r.F.
- Storage conditions -20 ... 40 °C , 30 ... 80 % r.F.
- Dimensions ( L x W x H ) 168 x 85 x 40 mm
- Weighs 223 g.
- Product type
Hardness tester
- Reading range
230 - 940 HV, 20 - 70 HRC, 90 - 650 HB
- Display type
Digital (LCD)
- Dim
(L x W x H) 30 x 160 x 75 mm
- Weight
223 g
- Operating voltage
3.6 V
- Features
+ data logger
- Content
1 pc(s)
- Measuring type
Brinell
Rockwell
Vickers
UCI
UTS (MPa)
- Width
160 mm
- Height
75 mm
- Length
30 mm
- Interfaces
USB plug
Mini A USB plug
USB 1.1 connector A
USB 2.0 port A
USB
USB host
USB 2.0 connector A
Serial interface
1x USB 2.0 (device)
1x USB 2.0 (host)
ISO standards
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812416 PCE Instruments PCE-3500-98-ICA Hardness tester Calibrated to (ISO standards) Brinell, Rockwell, Vickers, UCI, UTS (MPa)
User & Safety Instructions
User & Safety Instructions 3812416 PCE Instruments PCE-3500-98-ICA Hardness tester Calibrated to (ISO standards) Brinell, Rockwell, Vickers, UCI, UTS (MPa)
Description
The ultrasonic hardness tester works without any damage. Although a microscopic impression is created in the surface, it is not normally visible to the eye. Due to the low penetration depth of the Vickers diamond, the ultrasonic hardness tester is especially suitable for edge-layer hardened components such as those produced during nitriding or induction hardening. Typical applications include punching tools, presses, thin-walled components, gears, turbine blades, Camshafts or welds. The ultrasonic hardness tester is also suitable for many other applications in the field of hardness testing. Different applications can be covered thanks to exchangeable probes with different contact forces.
After measuring the hardness of a component, the ultrasonic hardness tester shows various statistical values such as min./max. And average values. Standard deviation and other coefficients can also be determined, and a histogram can also be displayed. Since the ultrasonic hardness tester has an internal memory, the measurement data can be evaluated after the measurement with a software. The software download link is included in the user manual.
This text is machine translated.
Scope of delivery
- 1 x PCE-3500-98-ICA ultrasonic hardness tester
- 1 x 98 N UCI-Probe
- 1 x Test block 44.6 HRC
- 1 x 2 GB SD card (built-in)
- 1 x mini USB cable
- 1 x PC-Software (via link available)
- 1 x power supply 5 V, 2 A
- 1x user manual
- 1 x ISO calibration certificate






