The thermo-hygrometer is a measuring instrument for the prompt measurement of temperature and air humidity. This thermo-hygrometer gives an orientation measurement in rooms. All you have to do is switch on the thermo-hygrometer for these orientation measurements. After switching on the device, the temperature and relative ambient humidity will be measured immediately. Because the thermo-hygrometer is operated with batteries, it is ideally suited for non-stationary measurements. The installed keys also enable one-handed operation.
The thermo-hygrometer has an automatic cut-off which switches off the device after 15 minutes of inactivity. If this is deactivated, you can use the measuring instrument to perform long-term measurements. The extreme value functions (MIN / MAX) are supported. Over the entire period, measured values are monitored and the respective highest and lowest values are shown on the display.
The thermo-hygrometer contains precise sensors, which permit fast orientation measurements. In addition to the corresponding measurement values, other information is also forwarded to the user on the display.
This text is machine translated.