
Highlights & Details
PCE Instruments ultrasonic hardness tester PCE-5000-ICA
- High accuracy
- Testing of HV, HB, HRC, HRB, HRA, MPa
- Memory for up to 1000 measurement groups
- Fast measurement
- Large LCD display
- For metallic materials
- Allows measurements in a small space
- For inaccessible places
- Easy calibration
- RS-232 Interface
- Incl. ISO calibration certificate
Technical specifications
- Hardness
- Measuring range 76 ... 618 HB
- Resolution 1 HB
- Accuracy ± 3 %
- Hardness
- Measuring range 20.3 ... 68 HRC
- Resolution 0.1 HRC
- Accuracy ±1.5 HRC
- Hardness
- Measuring range 41 ... 100 HRB
- Resolution 0.1 HRB
- Accuracy 1.5 HRB
- Hardness
- Measuring range 61 ... 85.6 HRA
- Resolution 0.1 HRA
- Accuracy 1.5 HRA
- Hardness
- Measuring range 50 ... 999 HV
- Resolution 1 HV
- Accuracy ± 3 %
- General Technical Data
- Measurement functions MIN, MAX, average value
- Measurement functions (additional information) individual value, average value
- Ultrasonic Sonic Impedance measuring principle
- Display type LCD graphic display with lighting
- Storage medium Internal memory
- Memory capacity: 2000 measurements
- Interface RS232
- Minimum measuring surface 2 mm
- Operating time 10 h
- Automatically switches off approx. 30 min.
- Measurement angle 360 °
- Measurement time 2 s.
- Hammer mechanism type D
- DUROMETER HRC, HV, HB, HRA, HRB, MPa
- Menu language English (US), Chinese, Portuguese, Turkish, German
- Protection class (device) IP52
- Primary power supply: 100 ... 240 V AC | 50/60 Hz, Secondary: 5 V DC / 2 A.
- Connector type for device Euro plug
- Battery/battery 1 x 3.7 V internal , lithium-ion battery
- Capacity 3200 mAh
- Operating conditions -10 ... 40 °C , 0 ... 85 % r.F.
- Storage conditions -20 ... 60 °C , 0 ... 85 % r.F.
- Dimensions ( L x W x H ) 163 x 82 x 30 mm
- Weighs 524 g.
- Product type
Hardness tester
- Reading range
20.3 - 68.0 HRC, 41.0 - 100.0 HRB, 61.0 - 85.6 HRA, 76 - 618 HB, 50 - 999 HV, 255 - 2180 N/MM²
- Display type
Digital (LCD)
- Dim
(L x W x H) 31 x 81 x 162 mm
- Weight
755 g
- Operating voltage
4.2 V
- Features
+ data logger
- Content
1 pc(s)
- Calibration service
Calibration is possible by the user; up to 20 calibration data can be saved
- Measuring type
Brinell
Rockwell
Vickers
UTS (MPa)
- Width
81 mm
- Height
162 mm
- Length
31 mm
- Interfaces
RS232
USB
ISO standards
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812422 PCE Instruments PCE-5000-ICA Hardness tester Calibrated to (ISO standards) Brinell, Rockwell, Vickers, UTS (MPa) 20.3 -
User & Safety Instructions
User & Safety Instructions 3812422 PCE Instruments PCE-5000-ICA Hardness tester Calibrated to (ISO standards) Brinell, Rockwell, Vickers, UTS (MPa) 20.3 -
Description
The ultrasonic hardness tester makes measurements possible at different parts, whereby the device is programmed in such a way that it can measure different measuring units. These include the common hardness of Rockwell, Brinell and Vickers. Due to the fact that the ultrasonic hardness tester has an RS-232 interface, it is possible to connect the device to a computer and thus read out or print the measured data. Since the ultrasonic hardness tester measures both extreme values and average values, the user can thus obtain an exact overview of his measuring data. The average value of the measurements is calculated automatically after the measurement by the ultrasonic hardness tester, if the measurement has been made at different measurement points.
The design of the ultrasonic hardness tester makes it easy to take measurements in hard to reach places and a comfortable reading on the device's graphic display. With the option of calibration, the ultrasonic hardness tester can always be recalibrated by the user after appropriate use. A calibration should be carried out, for example, if the device has not been used for more than three months, there is a significant change in environmental conditions, the ultrasonic probe has performed a significant number of measurements, or there is a significant deviation when measuring on a calibration standard.
This text is machine translated.
Scope of delivery
- 1 x PCE-5000-ICA ultrasound hardness tester
- 1 x test probe 20 N (standard)
- 1 x probe cable
- 1 x 3.7 V battery pack
- 1 x mini USB cable
- 1 x power supply 5 V, 2 A
- 1 x Screwdriver
- 1 x protective silicone cover for the test probe
- 1 x RS-232 interface cable
- 1 x stable service case
- 1x user manual
- 1 x ISO calibration certificate





