
Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
Only 6 Piece(s) available
Highlights & Details
Environmental measurement hygrometer PCE-555
- Quick reaction time
- High accuracy
- Simultaneous display of temperature and humidity
- Auto switch-off
- Calculation of dew point and wet bulb temperature
- Backlight
- Maximum value storage
- Compact and light
Technical specifications
- Product type
Hygrometer
- Max. temperature
100 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 45 x 34 x 225 mm
- Weight
200 g
- Weight, information
incl. battery
- Basic accuracy
0.01 %
- Accuracy ± °C
1 °C
- Calibration range
Temperature
Humidity
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Humidity reading accuracy
0.01 RH
- Width
34 mm
- Height
225 mm
- Length
45 mm
- Power supply
9 V battery (1x)
- Min. temperature
-30 °C
- Features
Dew point/mould detector
- Display
Digital
Documents & Downloads
Datasheet
Datasheet 2299582 PCE Instruments PCE-555 Hygrometer 0 RH 100 RH Dew point/mould detector
User & Safety Instructions
User & Safety Instructions 2299582 PCE Instruments PCE-555 Hygrometer 0 RH 100 RH Dew point/mould detector
Description
This moisture meter is intended for a quick measurement of humidity and temperature. The moisture meter gives you additional information on the dew point (dew point temperature) and the wet bulb temperature. This allows you to prevent mold formation, e.g. in the transport and storage area of foodstuffs. The measuring instrument is also useful in the construction sector and in building technology, e.g. in the detection of condensation on walls. Due to its compact dimensions, the humidity meter is particularly suitable for on-site measurements.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x Humidity meter PCE-555
- 1x storage bag
- 1x Battery
- 1x user manual.









