
Highlights & Details
Environmental measurement hygrometer PCE-555
- Quick reaction time
- High accuracy
- Simultaneous display of temperature and humidity
- Auto switch-off
- Calculation of dew point and wet bulb temperature
- Backlight
- Maximum value storage
- Compact and light
Technical specifications
- Product type
Hygrometer
- Max. temperature
100 °C
ISO standards
- Dim
(L x W x H) 45 x 34 x 225 mm
- Weight
200 g
- Accuracy ± °C
1 °C
- Calibration range
Humidity
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Width
34 mm
- Height
225 mm
- Length
45 mm
- Power supply
9 V battery (1x)
- Min. temperature
-30 °C
- Features
Dew point/mould detector
Documents & Downloads
Datasheet
Datasheet 2468125 PCE Instruments PCE-555 Hygrometer Calibrated to (ISO standards) 0 RH 100 RH Dew point/mould detector
User & Safety Instructions
User & Safety Instructions 2468125 PCE Instruments PCE-555 Hygrometer Calibrated to (ISO standards) 0 RH 100 RH Dew point/mould detector
Description
This text is machine translated.
Scope of delivery
- 1x Humidity meter PCE-555
- 1x storage bag
- 1x Battery
- 1x user manual.
What kind of Hygrometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








