
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-777N
- Display (thermometer) 8:1
- -30 - 260 °C
- Response time 1 s
- Emission level 0.95 - 0.95
Technical specifications
- Temperature measuring range -30 ... +260 °C -22 ... +500 °F
- Response time < 1 s
- Overload LCD shows "------- "
- Automatic polarity (no display of positive polarity)
- Minus (-) sign for negative polarity
- Emission level (fixed) 0.95
- Measuring spot ratio 8:1
- Laser point visible single point laser beam, power < 1 mW, wavelength 630 ... 670 nm, class II.
- Spectral range 6 ... 14 µmAutomatische switch-off after 8 seconds inactive
- Operating conditions 0 ... +50 °C, 10 % ... 90 % r.F.
- Storage conditions -20 °C ... +60 °C, <80 % r.F.
- Power supply 9 V Block battery
- Dimensions 82 x 41.5 x 160 mm
- Weight 180 g
- IR thermometer specifications
- Measuring range -30 ... 0 °C (range 1)
- 0 ... +260 °C (range 2)
- Resolution 0.1 °C / 0.1 °F (both ranges)
- Accuracy ±4 °C / ±4 °F (in range 1)
- ±2 % of the measured value / ±2 °C / ±4 °F (range 2)
- Product type
IR thermometer
- Max. temperature
260 °C
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Emissivity
0.95
- Display
8:1
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 160 x 82 x 41.5 mm
- Response time
1 s
- Pick-up time (details)
1 s
- Resolution (temperature)
0.1 °C
- Features
Non-contact IR reading
- Emission level (max.)
0.95
- Emission level (min.)
0.95
- Weight
180 g
- Width
82 mm
- Height
41.5 mm
- Length
160 mm
- Power supply (details)
9 V
- Power supply
9 V battery (1x), included
- Min. temperature
-30 °C
Documents & Downloads
Datasheet
Datasheet 3193007 PCE Instruments PCE-777N IR thermometer Display (thermometer) 8:1 -30 - 260 °C Non-contact IR reading
User & Safety Instructions
User & Safety Instructions 3193007 PCE Instruments PCE-777N IR thermometer Display (thermometer) 8:1 -30 - 260 °C Non-contact IR reading
Description
The infrared thermometer can also be used under difficult conditions and gives you measurement results. The display lighting of the infrared thermometer can be switched on or off. The infrared thermometer has a visible sight seeing aid for accurate aiming, contact-free and fast temperature measurement from a safe distance on hot or moving objects or at measurement points that are difficult to access. The emission value with this infrared thermometer is set to 0.95 and thus covers 90% of all temperature measuring tasks.
This text is machine translated.
Features
- Non-contact, non-destructive measurement of surface temperatures
- Automatic power off
Scope of delivery
- 1 x infrared thermometer PCE-777N
- 1 x battery
- 1 x Carrying case
- 1x user manual







