
Highlights & Details
Digital thermometer PCE-779N
- Display (thermometer) 30:1
- -64 - 1400 °C
- Response time 1 s
- Emission level 0.1 - 0.95
Technical specifications
- Measuring range infrared measurement -60 ... +760 °C Measuring accuracy infrared measurement ( TOBJ =15 ... 35 °C, TUM = 25 °C) ±1 °C. Measuring accuracy infrared measurement (TUB = 23 ±3 °C) TOBJ = - 60 ... 0 ±(2+0.05/degC) degC, TOBJ = 0 ... 760: ±2% of reading or ±2 °C (larger unit counts)Measurement range of thermocouple measurement -64 ... +1400 °C Measuring accuracy of thermocouple measurement ( TOBJ =15 ... 35 °C, Tumg = 25 °C) ±1 % of the measured value or ±1 °C (larger unit counts) (measurement under Tumg = 23 ±6 °C) Measurement accuracy of thermocouple measurement ( Tumg = 23 ±3 °C) ±1 % of the measured value or ±1 °C (larger unit counts) (measurement under Tumg = 23 ±6 °C) optical Resolution 30 : 1 Response time 1 sec. Emission level 0.95 (preset) 0.1 ... 1.0 (adjustable) Resolution 0.1 °C at -83.2 ... +999.9 °C, otherwise 1 °C. Measurement functions Max, Min, Difference, Average Display: LCD, illuminated Power supply 2 x AAA (alkaline) Battery life without laser: At least 30 h with laser and switched on LED: At least 3 h. Operating conditions 0 ... +50 °C Laser class 2 Weight: 256 g (including batteries) Dimensions 119.2 x 47.5 x 171.8 mm Explanation: The technical specification uses the abbreviations TOBJ and TUB. TOBJ : Object temperature Tumg: Transfer temperature
- Product type
IR thermometer
- Max. temperature
1400 °C
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
- Display
30:1
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 171.8 x 119.2 x 47.5 mm
- Response time
1 s
- Resolution (temperature)
1 °C
- Emission level (max.)
0.95
- Emission level (min.)
0.1
- Weight
256 g
- Width
119.2 mm
- Height
47.5 mm
- Length
171.8 mm
- Power supply
AAA battery (2x), included
- Min. temperature
-64 °C
Documents & Downloads
Datasheet
Datasheet 2452271 PCE Instruments PCE-779N IR thermometer Display (thermometer) 30:1 -64 - 1400 °C
User & Safety Instructions
User & Safety Instructions 2452271 PCE Instruments PCE-779N IR thermometer Display (thermometer) 30:1 -64 - 1400 °C
Description
Digital thermometer PCE-779N compact infrared thermometer for measuring surface temperatures / incl. thermocouple measurement / adjustable emission level / differential measurement function / tripod thread / MIN, MAX and alarm function / LED for lighting the infrared thermometer PCE-779N serves for fast temperature measurement. It is possible to measure the temperatures without contact with the infrared thermometer or via a thermocouple. The infrared thermometer is suitable for almost all surfaces. The infrared thermometer allows contactless measurement of even high temperatures from a safe distance. The built-in double laser from the PCE-779N infrared thermometer allows the user to focus the measurement point precisely. The infrared thermometer has a variety of measurement functions. These include the extreme value functions as well as the average and difference function. Thus, the infrared thermometer covers many areas from the contact-less and contact-contact temperature measurement and is suitable for many application areas. Typical applications of the infrared thermometer include food monitoring, various hygiene tests, road construction, control cabinet and manufacturing monitoring, and temperature measurements on motors.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x PCE-779N digital thermometer
- 1 x thermocouple
- 2 x Batteries AAA
- 1x user manual











