
Highlights & Details
Infrared thermometer PCE-889B
- Display (thermometer) 30:1
- -50 - 1000 °C
- Response time 150 ms
- Emission level 0.1 - 1
Technical specifications
- Measuring range -50 ... +1000 °C Resolution 0.1 °C Accuracy ±1 % Response time < 150 ms Ratio of measuring distance to measuring spot size 30:1 Adjustable emission value, depending on the material 0.1 ... 1.0 Spectral range 8 ... 14 µm Visible laser beams for sighting Double laser beam (Class 2) Dimensions 146 x 104 x 43 mm Weighs 163 g. Temperature units (°C/°F) Display functions HOLD functionAutomatic devouringMaximum value display Background lighting yes indicator at Temperature exceeded yes Continuous measurement function yes Alarm output yes Power supply 9 V block battery
- Product type
IR thermometer
- Max. temperature
1000 °C
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
- Display
30:1
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 104 x 104 x 146 mm
- Response time
150 ms
- Resolution (temperature)
0.1 °C
- Features
Pyrometer
- Emission level (max.)
1
- Emission level (min.)
0.1
- Weight
163 g
- Width
104 mm
- Height
146 mm
- Length
104 mm
- Depth
43 mm
- Power supply
9 V battery (1x)
- Min. temperature
-50 °C
Documents & Downloads
Datasheet
Datasheet 2452277 PCE Instruments PCE-889B IR thermometer Display (thermometer) 30:1 -50 - 1000 °C Pyrometer
User & Safety Instructions
User & Safety Instructions 2452277 PCE Instruments PCE-889B IR thermometer Display (thermometer) 30:1 -50 - 1000 °C Pyrometer
Description
Infrared thermometer for contact-free temperature measurement / adjustable degree of emission / measuring spot ratio 30:1 / measuring range from -50 ... +1000 °C / double target laser / maximum value display The infrared measuring device is suitable for private and industrial use due to its price-performance ratio. This is a non-contact thermometer. The bright laser points on the infrared measuring device are easy to recognize and facilitate the temperature measurement from a distance. The measuring spot ratio allows the user to take measurements far away. The emission level of the infrared measuring device can be adjusted. The temperature range that can be measured is between -50 and +1000 °C. This covers a large area and this is also the reason why the infrared measuring device can be used so versatile. The application area of the infrared measuring device is quite large. In many processes of industry, trade, trade and hobby, these devices are used gladly. The infrared measuring device is therefore used for the maintenance of individual production plants. It also helps to ensure cooling chains and to check the temperature of workpieces.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x Infrared meter PCE-889B
- 1 x battery
- 1x user manual













