
Highlights & Details
PCE instruments infrared thermometer PCE-893-ICA
- Double laser shows the measuring point
- Adjustable emission level
- Illuminated LCD
- Transfer measured values to a PC
- Contact-free temperature measurement
- Measuring angle ratio 50:1 infrared optics
- Temperature measurement up to 1200 °C.
- Thermal element type K can be connected
- Typical applications for infrared thermometer
- Food control
- Hygiene tests
- Roads
- Control cabinet monitoring
- Heating and air conditioning
- Production monitoring
- Temperature measurement at motors
- Electronic components
- Fuse box
- Incl. ISO calibration certificate
Technical specifications
- Temperature type K
- Measuring range -50 ... +1370 °C
- Resolution 1 °C
- Accuracy ±2.5 °C (-50 ... 0 °C) / ±0.5 % ±1.5 °C (0 ... 1370 °C)
- Infrared temperature
- Measuring range -50 ... +1200 °C
- Accuracy ±3 °C (-50 ... 20 °C) / ±1 % ±1 °C (20 ... 500 °C) / ±1.5 % (500 ... 1000 °C) / ±2 % (1000 ... 1200 °C)
- General Technical Data
- Outputs (additional information) Interface for K-type sensor
- Measuring functions HOLD, MAX
- Units(s) °C, °F
- Display type LCD with lighting
- Display size 2 inches
- Storage medium Internal memory
- Interface Mini-USB
- Response time 150 ms
- Automatic shut-off of 7 s.
- Automatic shutdown of ... to 7 ... 60 min.
- Measuring spot 50:1
- Class 2 laser
- Product type
IR thermometer
- Max. temperature
+1200 °C
- Basic accuracy
+2 %
- Accuracy ± °C
0.5 °C
- Emissivity
0.10 - 1.00
- Display
50:1
ISO standards
- Dim
(L x W x H) 200 x 55 x 150 mm
- Response time
150 ms
- Pick-up time (details)
150 ms
- Memory units
100
- Resolution (temperature)
0.1 °C
- Features
Non-contact IR reading
Data logger
Contact measurement
- Emission level (max.)
1.00
- Emission level (min.)
0.10
- Weight
262 g
- Calibration service
Temperature / infrared temperature
- Width
55 mm
- Height
150 mm
- Length
200 mm
- Power supply (details)
9 V DC
- Power supply
6 - 12 V
- Min. temperature
-50 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812431 PCE Instruments PCE-893-ICA IR thermometer Calibrated to (ISO standards) Display (thermometer) 50:1 -50 - +1200 °C Non-c
User & Safety Instructions
User & Safety Instructions 3812431 PCE Instruments PCE-893-ICA IR thermometer Calibrated to (ISO standards) Display (thermometer) 50:1 -50 - +1200 °C Non-c
Description
In addition to the infrared measurement, a large number of type-K thermocouples can be connected to the infrared thermometer. Measurements up to 1370 °C are possible here. The software included in the delivery and the USB connection at the infrared thermometer enable the operator to analyze and store all measurement data on the PC in both graphical and table form.
This text is machine translated.
Scope of delivery
- 1 x infrared thermometer PCE-893-ICA
- 1 x type K thermo element
- 1 x mini tripod
- 1x USB cable
- 1 x 9 V battery
- 1x user manual
- 1 x ISO calibration certificate
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






