
Highlights & Details
Infrared thermometer PCE-893
- Display (thermometer) 50:1
- -50 - 1370 °C
- Response time 150 ms
- Emission level 0.1 - 1
Technical specifications
- Infrared measurement Measurement range -50 ... 1200 °C / -58 ... 2192 °FResolution 0.1 for display < 1000 / 1 for display > 1000Accuracy ±3 °C / 5.4 °F (-50 ... 20 °C / -58 ... 68 °F), ±1 % ±1 °C / ±1.8°F (20 ... 500 °C / 68 ... 932°F), ±1.5 % (500 ... 1000 °C / 932 ... 1832 °F), ±2 % (1000 ... 1200 °C / 1832 ... 2912 °F) The accuracies apply at an ambient temperature of 23 ... 25 °C (73 ... 77 °F)Repeatability ±1.5 °C / 2.7 °F (-50 ... 20 °C / -58 ... 68 °F), ±0.5 % OR ±0.5 °C / 0.9 °F, (20 ... 1000 °C / 68 ... 1832 °F), ±1.0 % (1000 ... 1200 °C / 1832 ... 2912 °F)Thermo elementMeasurement range -50 ... 1370 °C / -58 ... 2498 °FResolution 0.1 for display < 1000, 1 for display > 1000Accuracy ±2.5 °C / ±3.6°F (-50 ... 0 °C / -58 ... 32°F), ±0.5 % ±1.5 °C / 3 °F, (0 ... 1370 °C / 32 ... 2498 °F)Measuring spot ratio 50:1Response time 150 msSpectral range 8 ... 14 µmEmission level adjustable 0.10 ... 1.0Measuring range exceeded is indicated on the display "----"Display Laser diode LCD with background lightingOutput power 1 mWWavelength 630 ... 670 nmClass 2 classificationVoltage supply with 9 V batteryOperating conditions 0 ... +50 °C / 32 ... 122 °FStorage conditions -10 ... +60 °C / 14 ... 140 °FWeight approx. 282 g without batteryDimensions 200 x 55 x 150 mm
- Product type
IR thermometer
- Max. temperature
1370 °C
- Basic accuracy
0.5 %
- Accuracy ± °C
1 °C
- Display
50:1
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 150 x 150 x 200 mm
- Response time
150 ms
- Pick-up time (details)
150 ms
- Memory units
30
- Resolution (temperature)
0.1 °C
- Emission level (max.)
1
- Emission level (min.)
0.1
- Weight
282 g
- Width
150 mm
- Height
200 mm
- Length
150 mm
- Depth
55 mm
- Power supply (details)
9 V
- Power supply
9 V battery (1x)
- Min. temperature
-50 °C
Documents & Downloads
Datasheet
Datasheet 2620694 PCE Instruments PCE-893 IR thermometer Display (thermometer) 50:1 -50 - 1370 °C
User & Safety Instructions
User & Safety Instructions 2620694 PCE Instruments PCE-893 IR thermometer Display (thermometer) 50:1 -50 - 1370 °C
Description
Laser temperature meter PCE-893 Laser temperature meter for simple measurement of surface temperatures / fast response time / adjustable emission level / Max-Min-Function / Alarm function / Measuring range up to 1200 °C / Thermocouples Type-K connectable / Software for PC connection The PCE-893 laser thermometer is suitable for simple temperature measurements. The emission level of the surface can be adjusted on the laser temperature meter PCE-893. Thus, the PCE-893 laser thermometer is suitable for almost all surfaces. The double laser from the PCE-893 laser thermometer marks the exact center of the measuring spot. This helps the user with contact-free temperature measurement. The PCE-893 laser thermometer has an illuminated display. In addition to setting the emission level, the user can set limit value alarms over the complete measuring range on the PCE-893 laser temperature meter. The measurement range is from -50 °C to +1200 °C. The measuring spot ratio of the laser temperature meter PCE-893 is 50:1. In addition to infrared measurement, the laser thermometer can also be connected to a variety of K-type thermocouples. Measurements of up to 1370 °C are possible here. The software included in the delivery and the USB connection on the laser thermometer enable the operator to analyze and save all measured data on the PC both graphically and in tabular form.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x digital thermometer PCE-893 1 x Type-K thermocouple 1 x mini tripod 1x USB cable 1 x 9 V battery 1x user manual
















