
Highlights & Details
PCE instruments infrared thermometer PCE-895-ICA
- Contact-free temperature measurement
- 60 : 1 Optic
- Temperature measurement up to 1600 °C.
- Compact cross-laser thermometer
- Double laser shows the measuring spot diameter
- Adjustable emission level
- Illuminated LCD
- Notification
- Typical applications for infrared thermometer
- Food control
- Hygiene tests
- Roads
- Control cabinet monitoring
- Heating and air conditioning
- Production monitoring
- Temperature measurement at motors
- Incl. ISO calibration certificate
Technical specifications
- Temperature type K
- Measuring range -64 ... +1400 °C
- Resolution 1 °C
- Accuracy ±1 % of MW. Or ±1 °C
- Infrared temperature
- Measuring range -35 ... +1600 °C
- Accuracy -35 ... 0 °C: ±2 °C +0.05*TOBJ / 0 ... 1600 °C: ±2 % from MW. Or ±2 °C.
- General Technical Data
- Measuring FUNCTIONS MIN, MAX
- Units(s) °C, °F
- Display type LCD with lighting
- Storage medium Internal memory
- Memory capacity: 24 values
- External storage capacity (additional information): 8 GB
- Interface Mini-USB
- Response time < 1 s
- Operating time 14 h
- Operating time Additional information During continuous operation 10 h
- Automatically switches off approx. 1 min.
- Automatic shutdown of ... to 1 ... 12 min.
- Measuring spot 60:1
- Emission level from/to 0.1 ... 1
- Spectral range 8 ... 14 µm
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Battery 2 x 1.5 V AA battery , alkaline-manganese
- Capacity: 3000 mAh
- Operating conditions 0 ... 50 °C , 0 ... 90 % r.F.
- Storage conditions 0 ... 50 °C , 0 ... 90 % r.F.
- Dimensions ( L x W x H ) 203 x 176 x 89 mm
- Weight 400 g
- Product type
IR thermometer
- Max. temperature
1600 °C
- Basic accuracy
1 %
- Accuracy ± °C
2 °C
- Emissivity
8 – 14 µm
- Display
60:1
ISO standards
- Dim
(L x W x H) 203 x 176 x 89 mm
- Response time
1 s
- Pick-up time (details)
1 s
- Memory units
24
- Resolution (temperature)
0.1 °C
- Features
Data logger
Contact measurement
Non-contact IR reading
Pyrometer
within seconds
- Emission level (max.)
1.00
- Emission level (min.)
0.10
- Weight
400 g
- Calibration service
ISO calibration certificate for infrared temperature measurement
- Width
176 mm
- Height
89 mm
- Length
203 mm
- Depth
89 mm
- Power supply (details)
3 V
- Power supply
AA battery (2x)
- Min. temperature
-64 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812432 PCE Instruments PCE-895-ICA IR thermometer Calibrated to (ISO standards) Display (thermometer) 60:1 -64 - 1600 °C Data l
User & Safety Instructions
User & Safety Instructions 3812432 PCE Instruments PCE-895-ICA IR thermometer Calibrated to (ISO standards) Display (thermometer) 60:1 -64 - 1600 °C Data l
Description
The temperature measurement range is -35 ... 1600 °C. Along with the IR-function an infrared thermometer of the type K thermo element can also be connected. A USB interface and an SD memory card slot completes the range of functions for this infrared thermometer. The SD-card enables a data logging of several hours to be done at machines and systems. With the help of the PC software, the stored temperature trends can be read and exported. This makes the infrared thermometer ideally suited for long-term temperature measurements.
This text is machine translated.
Scope of delivery
- 1 x infrared thermometer PCE-895-ICA
- 1x USB cable
- 1 x Micro SD Card 8 GB
- 1 x PC software
- 2 x 1.5 V AA battery
- 1 x K-type thermocouple ( 0 ... 250 °C)
- 1x user manual
- 1 x ISO calibration certificate
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





