
Highlights & Details
Hardness tester PCE-900
- Hardness testing after the rebound procedure
- Nine stored material characteristics
- simple operation
- Data interface
- Six different hardness scales
Technical specifications
- Measuring range 200 ... 900 HL Measuring accuracy ± 0.8 % at HLD=900 Materials 9 different materials Hardness scales Leeb: HL Rockwell C: HRC Rockwell B: HRB Brinell HB Vickers: HV Shore: HSD Display 12.5 mm LCD with background lighting Impact device type D. Memory 50 data sets Interface RS-232 Power supply 4 x 1.5 V AAA batteries Environment area Operating temperature: -10 ... 50 °C Storage temperature: -30 ... 60 °C relative humidity< : 90 % Dimensions 142 x 77 x 40 mm Weight Measuring device: Approx. 130 g. Impact device 75 g Cable length approx. 1.2m
- Product type
Hardness tester
- Display type
Digital (LCD)
- Dim
(L x W x H) 77 x 40 x 142 mm
- Weight
130 g
- Operating voltage
6 V
- Features
+ data logger
- Content
1 pc(s)
- Measuring type
Shore
Brinell
Vickers
Rockwell
Leeb
- Width
40 mm
- Height
142 mm
- Length
77 mm
- Interfaces
RS232
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 2452280 PCE Instruments PCE-900 Hardness tester Shore, Brinell, Vickers, Rockwell, Leeb
User & Safety Instructions
User & Safety Instructions 2452280 PCE Instruments PCE-900 Hardness tester Shore, Brinell, Vickers, Rockwell, Leeb
Description
Leeb hardness tester for metals / 9 materials pre-calibrated Conversion into 6 different hardness scales / Type D Impact body The Leeb hardness tester measures the hardness of nine different metals according to the Leeb rebound method. For the Leeb hardness tester, this means that a striking bolt collides on a metallic surface and that the intensity of the rebound is used as an indicator of the material hardness. The hardness tester measures the metal hardness in 6 different hardness scales, including: Rockwell, Vickers, Leeb, Brinell and Shore. In the Rockwell scale, a distinction is made between Rockwell B and C. A Type D impact device is included in the standard scope of delivery with the level hardness tester, this impact device can be used for many measurements. The measured values can be transmitted live to the PC via the data interface. This makes the Leeb hardness tester an important measuring device in the area of material testing during the inspection of goods.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x Leeb hardness tester PCE-900
- 1 x Type D impact device
- 1 x test block
- 1 x back-up ring
- 1 x cleaning brush
- 1 x carrying case
- 1x user manual














