
Highlights & Details
PCE instruments leeb-hardness tester PCE-900-ICA
- Hardness test according to rebound procedure
- Nine stored material characteristics
- Easy to Use
- Data interface
- Six different hardness scales
- Incl. ISO calibration certificate
Technical specifications
- Hardness
- Measuring range 200 ... 900 HL
- 1 HL resolution
- Accuracy ,±0.8% at HLD =900
- General Technical Data
- Display type LCD with lighting
- Display size 2 inches
- Storage medium Internal memory
- Storage capacity of 50 records
- Materials cast steel, stainless steel, cast iron, cast iron, brass, Bronze, copper, cast aluminum, cold work steel
- Automatically switches off approx. 3 min.
- Hammer mechanism type D
- DUROMETER HRC, HRB, HB, HV, HSD, HL
- Battery 3 x 1.5 V AAA battery , alkaline-manganese
- Capacity 1200 mAh
- Power 1.8 Wh
- Operating conditions -10 ... 50 °C , 0 ... 90 % r.F.
- Storage conditions -30 ... 60 °C , 0 ... 90 % r.F.
- Dimensions ( L x W x H ) 142 x 77 x 40 mm
- Weight 130 g
- Other weights percussion instrument 75 g
- Product type
Hardness tester
- Reading range
200 - 900 HL
- Display type
Digital (LCD)
- Dim
(L x W x H) 142 x 77 x 40 mm
- Weight
130 g
- Operating voltage
6 V
- Features
+ data logger
- Content
1 pc(s)
- Measuring type
Brinell
Leeb
Rockwell
Shore
Vickers
- Width
77 mm
- Height
40 mm
- Length
142 mm
- Interfaces
RS232
ISO standards
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812433 PCE Instruments PCE-900-ICA Hardness tester Calibrated to (ISO standards) Brinell, Leeb , Rockwell, Shore, Vickers 200 -
User & Safety Instructions
User & Safety Instructions 3812433 PCE Instruments PCE-900-ICA Hardness tester Calibrated to (ISO standards) Brinell, Leeb , Rockwell, Shore, Vickers 200 -
Description
The Leeb hardness tester is supplied with a type D impact device as standard, which can be used for many measurements. The measured values can be transmitted live to the PC via the data interface. This makes the Leeb hardness tester an important measuring instrument in the field of material testing during the product inspection.
This text is machine translated.
Scope of delivery
- 1 x LEEB hardness tester PCE-900-ICA
- 1 x timer instrument type D
- 1 x test block
- 1 x Support ring
- 1 x cleaning brush
- 1 x carry case
- 1x user manual
- 1 x ISO calibration certificate






