
Highlights & Details
PCE instruments pressure meter PCE-917-ICA
- Different units can be selected
- Display of under, over and differential pressure
- Min, Max and Data Hold functions
- RS-232 interface
- For air and all non-aggressive gases and liquids
- 15 mm LCD-Display
- Stainless steel hose adapter and hoses included
- Incl. ISO calibration certificate
Technical specifications
- Pressure
- Measuring range -7000 ... +7000 mbar
- Resolution: 5 mbar
- Accuracy ±2 % FS %
- Pressure
- Measuring range -101.5 ... +101.5 psi
- Resolution 0.1 psi
- Accuracy ±2 % FS %
- Pressure
- Measuring range -2800 ... +2800 inHVision O
- Resolution 2 in Hext O
- Accuracy ±2 % FS
- Pressure
- Measuring range -70 ... +70 mHight O
- Resolution 0.05 mHVision O
- Accuracy ±2 % FS
- Pressure
- Measuring range -206 ... +206 inHg
- Resolution 0.1 inHg
- Accuracy ±2 % FS
- Pressure
- Measuring range -5250 ... +5250 mmHg
- Resolution 5 mmHg
- Accuracy ±2 % FS
- Pressure
- Measuring range -6.905 ... +6.905 atm
- Resolution 0.005 ATM
- Accuracy ±2 % FS
- Pressure
- Measuring range -7 ... +7 kg/cm²
- Resolution 0.005 kg/cm2
- Accuracy ±2 % FS
- General Technical Data
- Measurement functions MIN, MAX, HOLD, Peak
- Display type LCD
- Display size 2.8 inches
- Interface RS232
- Automatically switches off approx. 10 min.
- Repeatability 1%
- Plastic case
- Measurement interval 0.8 s.
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Power supply battery
- Battery/Battery 1 x 9 V Block battery , Alkaline-Mangan
- Capacity 550 mAh
- Operating conditions 0 ... 50 °C , 0 ... 80 % r.F.
- Storage conditions 0 ... 50 °C , 0 ... 80 % r.F.
- Dimensions ( L x W x H ) 190 x 76 x 32 mm
- Weight 205 g
- Power supply (details)
9 V DC
- Product type
Pressure gauge
- Reading range
-7000 - +7000 mbar
- Unit of measurement
Pressure
- Pneumatic connection
1/4 inches
- Reading range
-7000 - +7000 mbar, -101.5 - +101.5 psi, -2800 - +2800 in Hwindow O, -70 - +70 mHwindow O, -206 - +206 inHg, -5250 - +5250 mmHg, -6.905 .- +6.905 ATM, -7 - +7 kg/cm2
- Reading range - air pressure
-7000 - +7000 mbar
- Pick-up time (details)
0.8 ns
ISO standards
- Display range
-7000 - +7000 mbar
- Print resolution
5 mbar
- Basic accuracy
2 %
- Temp.
0 - 50 °C
- Accuracy
+ 2 %
- Excess pressure resistance
7000 mbar
IP20
- Type
Digital
- Dim
(L x W x H) 190 x 76 x 32 mm
- Weight
205 g
- Resolution
2 %
- Accuracy
2 %
- Calibration service
Pressure
- Reading range (max.)
+7000 mbar
- Reading range (min.)
-7000 mbar
- Width
76 mm
- Height
32 mm
- Length
190 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812434 PCE Instruments PCE-917-ICA Pressure gauge Calibrated to (ISO standards) Pressure -7000 - +7000 mbar
User & Safety Instructions
User & Safety Instructions 3812434 PCE Instruments PCE-917-ICA Pressure gauge Calibrated to (ISO standards) Pressure -7000 - +7000 mbar
Description
All models have a silicone insert, which protects the pressure gauge and/or its sensor system against penetration of liquids. The pressure gauge is delivered factory calibrated, but can be laboratory calibrated and equipped with an ISO 9000 certificate. The calibration includes a test log, which is issued on the name of your company. This allows you to include the pressure measuring device in your in-house test equipment pool in accordance with ISO.
This text is machine translated.
Scope of delivery
- 1 x pressure gauge PCE-917-ICA
- 1 x 9 V battery
- 2 x special stainless steel hose adapter
- 1 x 1m hose
- 1 x transport case
- 1x user manual
- 1 x ISO calibration certificate




