
Highlights & Details
Hardness tester PCE-950
- Space-saving by pocket size
- Measures all common hardness parameters
- Integrated impact device
- No cables
- Measurement possible in every position
- Automatic power / off
- Including battery and charger
- High accuracy
Technical specifications
- Materials Steel and cast steel HRC: 19.8 ... 68.5 HRB: 59.6 ... 99.6 HRA: 59.1 ... 85.8 HB: 80 ... 651 HV: 83 ... 976 HS: 32.2 ... 115 Hammer steel HB: 143 ... +650 Cold rolling steel HRC: 20.4 ... 67.1 HV: 80 ... 898 Stainless steel HRB: 45.5 ... 101.7 HB: 85 ... 655 HV: 85 ... 802 Gray cast iron HB: 93 ... 334 Spheroidal graphite iron HB: 131 ... 387 Aluminum cast alloy HRB: 23.8 ... 84.6 HB: 19 ... 164 Brass HRB: 13.5 ... 95.3 HB: 40 ... 173 Bronze HB: 60 ... 290 Forged copper alloy HB: 45 ... 315 Accuracy ±6 HLD at 730 ... 790 HLD ±10 HLD at 490 ... 570 HLD Repeatability 6 HLD at 730 ... 790 HLD 10 HLD at 490 ... 570 HLD Reading range (total) 170 ... 960 HLD Hardness scales HL - Leeb HB - Brinell HRC - Rockwell C. HRB - Rockwell B. HRA - Rockwell A. HV-Vickers HS - Shore Impact body type D. Measuring direction 360° Display 128 x 32 OLED Memory 600 memory slots Power supply Li-ion battery Operational readiness approx. 50 h. Interface Mini USB Dimensions 153 x 54 x 24 mm Weight approx. 250 g
- Product type
Hardness tester
- Display type
Digital (OLED)
- Dim
(L x W x H) 54 x 24 x 153 mm
- Weight
250 g
- Content
1 pc(s)
- Measuring type
Shore
Brinell
Vickers
Rockwell
Leeb
- Width
24 mm
- Height
153 mm
- Length
54 mm
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 2452284 PCE Instruments PCE-950 Hardness tester Shore, Brinell, Vickers, Rockwell, Leeb
User & Safety Instructions
User & Safety Instructions 2452284 PCE Instruments PCE-950 Hardness tester Shore, Brinell, Vickers, Rockwell, Leeb
Description
Hardness tester PCE-950 Leeb hardness tester for metallic materials / with data memory and software / internal impact device D / compact design for mobile applications / with alarm function of the hardness tester PCE-950 can determine the hardness of nine different metals according to the Leeb rebound method. In this dynamic hardness test procedure, a small carbide ball collide with the test surface. The ratio of rebound and impact velocity is directly related to material hardness and can be converted to standard hardness scales such as Vickers, Rockwell or Brinell using conversion factors. The PCE-950 digital hardness tester can measure materials such as steel, cast iron, aluminum, copper or bronze in the hardness scales HRC, HRB, HRA, HB, HV or HS. Thanks to the integrated impact body, and the compact, ergonomic design, hardness values can be determined very quickly with the hardness tester and measured data can be saved. The generous measurement data memory and the supplied software considerably simplify the documentation of the test results. The hardness tester is therefore ideally suited for incoming and outgoing goods inspection. Interchangetesting is also possible, the fast control of hardness levels in hardened components is also a common application in mobile hardness testers.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x Durometer PCE-950
- 1 x Brush
- 1 x miniature attachment adapter
- 1x USB cable
- 1 x power supply
- 1x user manual
- 1 x software in the download area
- 1 x hardness test block
- 1 x carrying case














