
Highlights & Details
PCE instruments leeb-hardness tester PCE-950-ICA
- Space-saving through pocket format
- Measures all common hardness parameters
- Integrated impact device
- No cable
- Measurement in any position possible
- Automatic Power / Off
- Includes battery and charger
- High accuracy
- Incl. ISO calibration certificate
Technical specifications
- Hardness
- Measuring range 170 ... 960 HLD
- Resolution 1 HLD
- Accuracy ±6 HLD at 730 ... 790 HLD / ±10 HLD at 490 ... 570 HLD
- General Technical Data
- Measuring FUNCTIONS MIN, MAX
- OLED display
- Display size 2.2 inches
- Storage medium Internal memory
- Storage capacity of 600 records
- Interface Mini-USB
- Materials steel, hammer steel, cold-rolled steel, stainless steel, cast iron, Phosphor cast aluminum alloy, brass, bronze, forged copper alloy
- Operating time 50 h
- Automatically switches off approx. 5 min.
- Repeatability 10 HLD
- Measurement angle 360 °
- Hammer mechanism type D
- DUROMETER HL, HB, HRC, HRB, HRA, HV HS
- Menu language English (US)
- Protection class (device) IP20
- Power supply 100 ... 240V AC | 50/60 Hz
- Connector type for device Euro plug
- Battery/Battery 1 x 3.7 V internal , Lithium-Ion polymer battery
- Capacity 500 mAh
- Operating conditions -10 ... 40 °C , 0 ... 90 % r.F.
- Storage conditions -10 ... 40 °C , 0 ... 90 % r.F.
- Dimensions ( L x W x H ) 153 x 54 x 24 mm
- Weight 250 g
- Product type
Hardness tester
- Reading range
170 - 960 HLD
- Display type
Digital (OLED)
- Dim
(L x W x H) 153 x 54 x 24 mm
- Weight
250 g
- Features
+ data logger
- Content
1 pc(s)
- Calibration service
Hardness
- Measuring type
Leeb
Brinell
Rockwell
Vickers
Shore
- Width
54 mm
- Height
24 mm
- Length
153 mm
- Interfaces
Mini USB
USB
ISO standards
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812435 PCE Instruments PCE-950-ICA Hardness tester Calibrated to (ISO standards) Leeb , Brinell, Rockwell, Vickers, Shore 170 -
User & Safety Instructions
User & Safety Instructions 3812435 PCE Instruments PCE-950-ICA Hardness tester Calibrated to (ISO standards) Leeb , Brinell, Rockwell, Vickers, Shore 170 -
Description
The digital Leeb hardness tester can measure materials such as steel, cast iron, aluminum, copper or bronze in the hardness scales HRC, HRB, HRA, HB, HV or HS. Thanks to the integrated impact body and the compact, ergonomic design, hardness tester can be used to quickly determine hardness values and store measurements. The large measurement data storage as well as the accompanying software considerably simplify the documentation of the test results. The leeb-hardness tester is therefore extremely suitable for incoming and outgoing goods checks.
Confusion tests are also possible, and the fast control of hardness levels on hardened components is also part of common applications for mobile leeb hardness testers.
This text is machine translated.
Scope of delivery
- 1 x LEEB hardness tester PCE-950-ICA
- 1 x Brush
- 1 x miniature attachments adapter
- 1x USB cable
- 1 x power supply 5V / 1A
- 1x user manual
- 1 x software in the download area
- 1 x Hardness test-block
- 1 x carry case
- 1 x ISO calibration certificate





