
Highlights & Details
Filling scales PCE-ABT 220
- Touch screen
- Weighing capacity up to 220 g.
- 0.1 mg resolution
- Counting, percentage weighing, density determination
- RS232 data interface
- Spirit level for aligning the filling scale
- Contact surface of 80 mm
- Wind shield
- Switchable units
Technical specifications
- Measurement range 0 ... 220 g Resolution 0.1 mg Measurement accuracy ± 0.5 mg Repeatability ± 0.2 mg Linearity ± 0.5 mg Internal calibration Contact surface Ø 80 mm stainless steel weighing plate Settling time < 4 s. Adjustable units g, oz, ct, mg Environmental conditions 10 ... 40 °C,< 85 % RH, non-condensing Touch screen 5 " Interface RS232 Power supply: 220 V AC Dimensions 340 x 215 x 350 mm Weight 8.5 kg.
- Weight range
220 g
- Product type
Precision scales
- Weight resolution
0.1 mg
- Readability
0.1 mg
- Weighing plate dimensions
80 mm
- Load capacity
220 g
- Display
Digital
- Power supply (LOV)
via mains outlet
Manufacturer's standards (no certificate)
- Factory colour
White
- Dim
(L x W x H) 340 x 215 x 350 mm
- Weight
8.5 kg
- Weighing plate
Stainless steel
- Width
215 mm
- Height
350 mm
- Length
340 mm
- Reproducibility
0.2 mg
- Type
PCE-ABT 220
- Features
Counting
- Top plate (width)
80 mm
- Top plate (length)
80 mm
- Top plate (Ø)
80 mm
Documents & Downloads
Datasheet
Datasheet 2452285 PCE Instruments PCE-ABT 220 Precision scales Weight range 220 g Readability 0.1 mg via mains outlet White
User & Safety Instructions
User & Safety Instructions 2452285 PCE Instruments PCE-ABT 220 Precision scales Weight range 220 g Readability 0.1 mg via mains outlet White
Description
This text is machine translated.
Scope of delivery
- 1 x Filling scale PCE-ABT 220
- 1 x fabric gloves
- 1 x Test weight Cl. F1
- 1 x cold device cable
- 1x user manual
What kind of Laboratory Scales are you looking for?
- Weight range
220 g
- Product type
Precision scales
- Weight resolution
0.1 mg
- Readability
0.1 mg
- Weighing plate dimensions
80 mm
- Load capacity
220 g
- Display
Digital
- Power supply (LOV)
via mains outlet
Manufacturer's standards (no certificate)
- Factory colour
White
- Dim
(L x W x H) 340 x 215 x 350 mm
- Weight
8.5 kg
- Weighing plate
Stainless steel
- Width
215 mm
- Height
350 mm
- Length
340 mm
- Reproducibility
0.2 mg
- Type
PCE-ABT 220
- Features
Counting
- Top plate (width)
80 mm
- Top plate (length)
80 mm
- Top plate (Ø)
80 mm
Documents & Downloads
Datasheet
Datasheet 2452285 PCE Instruments PCE-ABT 220 Precision scales Weight range 220 g Readability 0.1 mg via mains outlet White
User & Safety Instructions
User & Safety Instructions 2452285 PCE Instruments PCE-ABT 220 Precision scales Weight range 220 g Readability 0.1 mg via mains outlet White
Description
This text is machine translated.
Scope of delivery
- 1 x Filling scale PCE-ABT 220
- 1 x fabric gloves
- 1 x Test weight Cl. F1
- 1 x cold device cable
- 1x user manual








