
Highlights & Details
FILLING SCALES PCE-ABT 220L
- Wind protection for stable weighing
- RS232 interface to PC connection
- Backlight
- Resolution of 0.1 mg
- Weighing surface of 80 mm
- Weighing capacity up to 220 g.
- Spirit level for aligning the analysis scale
- Calibration weight included in delivery
Technical specifications
- Measurement range 0 ... 220 g Resolution 0.1 mg Repeatability 0.2 mg Linearity 0.5 mg Response time <4 seconds Weighing surface Ø 80 mm stainless steel weighing plate Full range of targeting Interface RS232 Power supply 220 V Operating conditions 10 ... 40 C Dimensions 340 x 215 x 350 mm Weight 7.5 kg.
- Weight range
220 g
- Product type
Precision scales
- Weight resolution
0.1 mg
- Readability
0.1 mg
- Weighing plate dimensions
Ø 80 mm
- Load capacity
220 g
- Display
Digital
- Power supply (LOV)
via mains outlet
Manufacturer's standards (no certificate)
- Factory colour
White
- Dim
(L x W x H) 340 x 215 x 350 mm
- Weight
7.5 kg
- Weighing plate
Stainless steel
- Width
215 mm
- Height
350 mm
- Length
340 mm
- Reproducibility
0.2 mg
- Type
PCE-ABT 220L
- Features
Counting
- Top plate (width)
80 mm
- Top plate (length)
80 mm
- Top plate (Ø)
80 mm
Documents & Downloads
Datasheet
Datasheet 2452286 PCE Instruments PCE-ABT 220L Precision scales Weight range 220 g Readability 0.1 mg via mains outlet White
User & Safety Instructions
User & Safety Instructions 2452286 PCE Instruments PCE-ABT 220L Precision scales Weight range 220 g Readability 0.1 mg via mains outlet White
Description
This text is machine translated.
Scope of delivery
- 1 x Filling scale PCE-ABT 220L
- 1 x fabric gloves
- 1 x Test weight Cl. F1
- 1 x cold device cable
- 1x user manual











