
Technical specifications
- Dim
(L x W x H) 100 x 38 x 18 mm
- Product type
Breathalyser
- Features
Alarm
Incl. display
- Factory colour
Black
- Accuracy class
3 (self-assessment)
- Weight
37 g
- Content
1 pc(s)
- Calibraton
Yes
- Alcohol level reading range (max.)
0.2 ‰
- Alcohol level reading range (min.)
0.01 ‰
- Tolerance ±
0.05 %
- Width
38 mm
- Height
18 mm
- Length
100 mm
- Depth
18 mm
- Test procedure
Semiconductor-based reading
- Power supply
5 V / DC
- Power supply (LOV)
Li-ion rechargeable batteries
Documents & Downloads
Datasheet
Datasheet 3594409 PCE Instruments PCE-ALC 5 Breathalyser Black 0.01 up to 0.2 ‰ Alarm, Incl. display
User & Safety Instructions
User & Safety Instructions 3594409 PCE Instruments PCE-ALC 5 Breathalyser Black 0.01 up to 0.2 ‰ Alarm, Incl. display









