The anemometer provides accurate measurements of wind speed and temperature. It reliably and conveniently measures wind speeds of 0.3 to 40 m/s. The integrated temperature sensor makes measurements possible in the range of -10 to +45 °C and thus, offers the optimum conditions for applications in the ventilation, air conditioning and environmental technology. In addition to pure flow measurement, the device automatically calculates the volume flow based on the measured air speed and an individually adjustable surface. The volume flow can be displayed in a range from 0 to 999 900 m³/min.
Key technical features of the anemometer include min/max/real-time measurement, and display in several units (°C, °F, knots, m/s, km/h, mph, ft/min, ft³/min, m³/min, m³/s), Switchable background lighting, compact, waterproof casing, integrated compass, USB-C interface as well as a rechargeable lithium battery, which provides for long operating times. The anemometer also offers various measurement modes and convenient operation via touch buttons that allow intuitive control of all functions.
A special highlight of the anemometer is its integrated compass which provides accurate directions. This is particularly useful in outdoor measurements, in environmental research or in ventilation applications, in which the direction of the air flow is crucial. With the built-in compass, users can immediately detect the direction of the wind, conduct measurements purposefully and interpret data accurately – an advantage that sets the device apart from the conventional anemometer.
This anemometer is suitable for Ideal use in air conditioning and ventilation technology, in laboratories, for environmental measurements or in the outdoor area, where precise measurements of wind speed, temperature, the calculated volume flow and the wind direction are required. The anemometer provides both professionals and hobbyists with a reliable and versatile solution for accurate measurements in a wide range of conditions.
This text is machine translated.