
Technical specifications
- Product type
Anemometer
- Temperature reading range
0 up to 45 °C
- Air flow rate
9999 m³/min
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 240 x 70 x 33 mm
- Features
Thermometer
USB interface
- Accuracy
2 %
- Weight
212 g
- Temperature reading range (max.)
45 °C
- Temperature reading range (min.)
0 °C
- Air speed reading range (max.)
162 km/h
- Air speed reading range (min.)
1 km/h
- Width
70 mm
- Height
33 mm
- Length
240 mm
Documents & Downloads
Datasheet
Datasheet 3594410 PCE Instruments PCE-AM 40 Anemometer 1 up to 162 km/h Thermometer, USB interface
User & Safety Instructions
User & Safety Instructions 3594410 PCE Instruments PCE-AM 40 Anemometer 1 up to 162 km/h Thermometer, USB interface
















