
Highlights & Details
PCE instruments CO2- meter PCE-AQD 10-ICA
- Memory on SD card
- 3 Parameters of air quality
- CO2, air temperature and humidity
- Mains power supply
- Saved as XLS file
- Large display with lighting
- Incl. ISO calibration certificate
Technical specifications
- CO2
- Measuring range 0 ... 1000 ppm
- Resolution 1 ppm
- Accuracy ±70 ppm
- CO2
- Measuring range 1000 ... 3000 ppm
- Resolution 1 ppm
- Accuracy ±5 % from MW.
- CO2
- Measuring range 3000 ... 4000 ppm
- Resolution 1 ppm
- Accuracy ±250 ppm
- Humidity relative
- Measuring range 10 ... 70 % r.F.
- Resolution 0.1 % r.h.
- Accuracy ±4 % r.h.
- Humidity relative
- Measuring range 70 ... 90 % r.F.
- Resolution 0.1 % r.h.
- Accuracy ±(4 % from MW + 1 % r.F.)
- Temperature
- Measuring range 0 ... 50 °C
- Resolution 0.1 °C
- Accuracy: ±0.8 °C
- General Technical Data
- Display type LCD with lighting
- Display size 3.1 inches
- Display update rate 1 x per second
- Adjustable measuring rate 5 ... 600 s
- Measurement rate (additional information) Automatic: If the value changes by ±1 °C, ±1 % r. F. or ±50 ppm, the data set is automatically written to the memory.
- Storage medium: SD-card,
- Storage capacity: 16 GB
- Memory capacity (additional information) 4 GB SD-card included in delivery
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Power supply 100 ... 240V AC | 50/60 Hz
- Connector type for device Euro plug
- Battery 6 x 1.5 V AAA battery , alkaline-manganese
- Capacity 1200 mAh
- Operating conditions 0 ... 50 °C , 0 ... 90 % r.F.
- Storage conditions 0 ... 50 °C , 0 ... 90 % r.F.
- Dimensions ( L x W x H ) 145 x 80 x 32 mm
- Further dimensions CO2 sensor 132 x 38 x 32 mm
- Weight 180 g
- Reading range
0 - 4000 ppm, 10 - 90 % r.F., 0 - 50 °C
- Product type
CO2 detector
- Unit of measurement
CO2
Humidity
Temperature
- Reading range
0 - 4000 ppm
- Accuracy
+70 ppm
- Dim
(L x W x H) 145 x 80 x 32 mm
- Resolution
1 ppm
- Features
Datalogger function
- Accuracy
+70 ppm
- Weight
390 g
- Cable length
1.5 m
- Reading range (max.)
4000 ppm
- Reading range (min.)
0 ppm
- Width
80 mm
- Height
32 mm
- Length
145 mm
IP20
- Power supply (details)
9 V
ISO standards
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812436 PCE Instruments PCE-AQD 10-ICA CO2 detector 0 - 4000 ppm Calibrated to ISO standards
User & Safety Instructions
User & Safety Instructions 3812436 PCE Instruments PCE-AQD 10-ICA CO2 detector 0 - 4000 ppm Calibrated to ISO standards
Description
The PCE Instruments CO2 meter is used to measure air quality. The CO2 meter continuously monitors the concentration of carbon dioxide, temperature and humidity. The determination of the CO2 content is essential for determining the air quality in rooms where many people are present. Because an increased CO2 concentration worsens the well-being. A reliable monitoring of air quality is therefore crucial. The user-friendly CO2 meter from PCE Instruments supports the user in optimizing the ventilation behavior and ensuring a good indoor climate.
The CO2 meter accurately determines the quality of the room air thanks to a sensor connected to the combined measurement device by a connection cable. The CO2 measurement range is between 0 and 4000 ppm, with relative humidity between 10 and 90%, the data logger measures temperatures between 0 and +50 degrees Celsius. The measuring intervals can be selected freely (1 to 600 seconds). Afterwards the established measured values can be read easily and comfortably on a large, lighted LC-display. The data is automatically updated every second. In order to guarantee a long-term overview of the development of the air quality, the manufacturer has equipped the CO2 meter with a 16 GB SD card. In this way, all measured values can be saved (XLS file) and then evaluated effectively if necessary. The CO2 meter is battery-operated and mains-operated so that data cannot be lost in case of a power cut.
Fields of application
The CO2 meter guarantees a professional record of air quality, is easy to use and flexible to use, if required. Owing to its resistant plastic housing and the compact size (132 x 80 x 32 mm) the CO2-meter is ready to use everywhere quickly, guarantees a user-friendly handling and high accuracy. The CO2 meter is indispensable for all those who want to continuously monitor the quality of the room air. This CO2 meter is gladly used in places, where many people are in closed rooms, for instance, for checking the air quality in offices, schools, museums or lounges. The CO2 meter is also used for monitoring the ambient air in industrial and agricultural plants. The combined measuring device from PCE Instruments is also used by architects, experts, air conditioning, ventilation and heating system builders. The easy use of the CO2-data logger makes it also Ideal when used in private areas. PCE Instruments additionally offers the ISO calibration certificate for humidity and temperature in order to comply with the DIN ISO 9000. Calibration certificates are issued specifically for customers, and annual recalibration can also be performed using PCE Instruments.
This text is machine translated.
Scope of delivery
- 1 x CO2- measuring device PCE-AQD 10-ICA
- 1 x CO2 sensor
- 1 x power supply 9V / 1A
- 1 x SD memory card 4 GB
- 2 x Wall bracket
- 1 x adhesive pad
- 1x user manual
- 1 x ISO calibration certificate






