
Highlights & Details
PCE Instruments PCE-AQD 10 PCE-AQD 10 Multi-channel data logger Unit of measurement Humidity, CO2, Gas, Temperature
- Memory on SD card
- 3 parameters of air quality
- CO2, air temperature and humidity
- Mains powered
- Save as XLS file
- Large display with lighting
Technical specifications
- Measured variable CO2 Measurement range 0 ... 4000 ppm Resolution 1 ppm Accuracy ± 70 ppm (&t 1000 ppm) ±5% v.MW (< 3000ppm) ±250 ppm ( > 3000 ppm) Humidity measurement Measurement range 10 ... 90 % r.F. Resolution 0.1 % r.h. Accuracy ±(4%v.MW + 1% r.F.) ( > 70% r.h. ) 4% r.F. (< 70% r.F.) Temperature measurement Measurement range 0 ... 50 °C Resolution 0.1 °C Accuracy: ±0.8 °C Memory rate 1, 2, 5, 10, 30, 60, 120, 300, 600 seconds Memory SD card up to 16 GB Display LCD with lighting Update rate display 1s Power supply plug power supply 9 V / 800 mA Operating conditions 0 ... 50 °C /< 85 % r.h. Main unit dimensions 132 x 80 x 32 mm CO2 Sensor 132 x 38 x 32 mm Weight approx. 390 g (total)
- Product type
Multi-channel data logger
- Unit of measurement
Humidity
CO2
Gas
Temperature
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 132 x 80 x 32 mm
- Weight
390 g
- Weight, information
without batteries
- CO2 reading range (max.)
4000 ppm
- CO2 reading range (min.)
0 ppm
- Width
80 mm
- Height
32 mm
- Length
132 mm
- Type
PCE-AQD 10
- Electrode length
132 mm
- Features
Thermometer
Datalogger function
- Accuracy
250 ppm
- Reading range (max.)
4000 ppm
- Reading range (min.)
0 ppm
Documents & Downloads
Datasheet
Datasheet 2452290 PCE Instruments PCE-AQD 10 PCE-AQD 10 Multi-channel data logger Unit of measurement Humidity, CO2, Gas, Temperature
User & Safety Instructions
User & Safety Instructions 2452290 PCE Instruments PCE-AQD 10 PCE-AQD 10 Multi-channel data logger Unit of measurement Humidity, CO2, Gas, Temperature
Description
This text is machine translated.
Scope of delivery
- 1 x Safety measuring device PCE-AQD 10
- 1 x CO2 sensor
- 1 x power supply
- 1 x SD memory card
- 2 x wall bracket
- 1 x adhesive pad
- 1x user manual











