
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-AQD 50A
- Aerosol meter with up to 10 months battery life
- E-Paper display with histogram display
- simple operation
- Data storage for 1 trillion measuring points
- Measurement range up to 40000 ppm CO2
- Temperature, humidity, atmospheric pressure, CO2
Technical specifications
- Temperature measuring range 0 ... +50 ºC
- Resolution 0.1ºC
- Accuracy ±0.15 ºC @ 0 ... 20 ºC ±0.1 ºC @ 20 ... +50 ºC
- Ambient humidity measuring range 0 ... 100 % r.F.
- Resolution 0.1 % r.h.
- Accuracy ±1.5 % r.h. @ 0 … 80 % r.h. 2 % r.F. @ 80 … 100 % r.h.
- Atmospheric pressure:
- Measuring range 300 ... ± 2000 hPa
- Resolution 0.1 hPa
- Accuracy ±2 hPa @ 25 ºC and 750 ... 1100 hPa ±4 hPa @ 0 ... +50 ºC and 300 ... 1200 hPa
- CO2 Measuring range 0 ... 40000 ppm
- Resolution 1 ppm g
- Accuracy ±(30 ppm + 3% of M..) @ 400 ... 10000 ppm @25 ºC ±(6 ... 10% of M..) @ 0 ... 400 ppm or 10000 ... 40000 ppm
- Temperature stability 2.5 ppm/ºC @ T = 0 ... 50 ºC, 400 ... 10000 ppm
- Other specifications
- Display 2.7" E-Paper Battery runtime* approx. 10 months at the measurement intervals:
- Temperature: 60 minutes
- Ambient humidity: 60 minutes
- Atmospheric pressure: 60 minutes
- CO2: 60 minutes
- *For more information on battery life, see the instructions
- Storage capacity MicroSD card with 32 GB memory for a total of 1 billion measurement points
- Sampling intervals: 30s, 1 min, 2 min, 10 min, 15 min, 30 min, 1 h, 2 h, 6 h, 12 h, 24 h
- Power supply rechargeable battery 7.4 V DC / 3400 mAh, Li-Ion rechargeable battery
- Power supply micro USB interface 5V DC, 1 A.
- Protection class IP30
- Operating conditions 0 ... +50 ºC 0 ... 100 % RH, non-condensing
- Storage conditions -20 ... +60 ºC 0 ... 100 % RH, non-condensing
- Dimensions 128.5 x 88.5 x 41 mm
- Weight 300 g.
- Product type
Carbon dioxide detector
- Unit of measurement
Humidity
Temperature
CO2
Air pressure
- Reading range
0 - 40000 ppm
- Accuracy
1 %
- Dim
(L x W x H) 130 x 90 x 40 mm
- Resolution
1 ppm
- Features
Thermometer
Datalogger function
Oxygen sensor
Wall mount
- Accuracy
0.1 ppm
- Weight
280 g
- Weight, information
complete
- Reading range (max.)
40000 ppm
- Reading range (min.)
0 ppm
- Width
90 mm
- Height
40 mm
- Length
130 mm
IP30
- Power supply (details)
7.4 V DC
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3324675 PCE Instruments PCE-AQD 50A Carbon dioxide detector 0 - 40000 ppm Thermometer, Datalogger function, Oxygen sensor, Wall
User & Safety Instructions
User & Safety Instructions 3324675 PCE Instruments PCE-AQD 50A Carbon dioxide detector 0 - 40000 ppm Thermometer, Datalogger function, Oxygen sensor, Wall
Description
During the measurement, the aerosol detector can record the measured values automatically. The measured values are saved on the Micro SD card as .csv. This allows the measurement data recorded by the aerosol measuring device to be imported directly into the in-house database. Via the software the measurement data of the aerosol measuring device can be displayed graphically and in tabular form.
The aerosol detector has an alarm function. This alarm mode can be used to set limits for the individual sensors. As soon as the set limit value is reached for the aerosol detector, this is displayed acoustically and visually via the ALARM LED. Once the limit value of the aerosol detector is again fallen below, the alarm is automatically switched off again. Measurements are displayed numerically on the 2.7" inch display of the aerosol detector. For a better analysis of the last measured values, the display can be switched to a histogram display. The energy-saving E-paper display enables a long battery life in the aerosol detector. Depending on the setting, the battery can operate the aerosol detector for approx. 10 months before it needs to be recharged. In addition to the power supply via the integrated battery, the aerosol detector can be operated permanently via the 12 V DC power supply.
This text is machine translated.
Features
- Good / Medium / Bad - Rating
- Alarm limits
- .Csv Data format
- Carbon dioxide and absolute pressure sensor
Scope of delivery
- 1 x PCE-AQD 50A aerosol detector
- 1 x micro-USB charging cable
- 1 x 32 GB MicroSD memory card incl. adapter
- 1 x quick instructions









