
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-AQD 50A-ICA
- Measurement range CO2 to 40000 ppm temperature and humidity sensor
- Display of atmospheric pressure
- Carbon dioxide and absolute pressure sensor
- .Csv Data format
- E-Paper display with histogram display
- Traffic light function for carbon dioxide
- Battery runtime of up to 10 months
- 32 GB data storage
- Alarm limits
- Incl. ISO calibration certificate
Technical specifications
- CO2
- Measuring range 0 ... 40000 ppm
- Resolution 1 ppm
- Accuracy ±(40 ppm + 5% from MW.) @ 400 ... 5000 ppm @ 25 ºC / 77 ºF
- Humidity relative
- Measuring range 0 ... 80 % r.F.
- Resolution 0.1 % r.
- Accuracy ±1.5 % r.h.
- Humidity relative
- Measuring range 80 ... 100 % r.F.
- Resolution 0.1 % r.
- Accuracy ±2 % r.h.
- Air pressure
- Measuring range 300 ... 1250 hPa
- Resolution 0.1 hPa
- Accuracy ±50 hPa @ -20 … 75 ºC / 700 ... 1100 hPa
- Temperature
- Measuring range 0 ... 50 °C
- Resolution 0.1 °C
- Accuracy 0.15
- Temperature
- Measuring range 0 ... 20 °C
- Resolution 0.1 °C
- Accuracy ±0.15 ºC
- Temperature
- Measuring range 20 ... 50 °C
- Resolution 0.1 °C
- Accuracy ±0.1 ºC
- Temperature
- Measuring range 32 ... 60 °F
- Resolution 0.1 °F
- Accuracy ±0.15 ºF
- Temperature
- Measuring range 68 ... 122 °F
- Resolution 0.1 °F
- Accuracy: ±0.1 °F
- General Technical Data
- Display type E-paper
- Display size 2.7 inches
- Storage medium: Micro SD card
- Storage capacity: 32 GB
- Interface USB-C
- Operating time 10 month(s)
- Operating time Additional information 10 months for the measurement intervals:, -Temperature: 24 hours, -Ambient humidity: 24 hours, -Atmospheric pressure: 24 hours, -CO2: 24 hours
- Optical alarm, acoustic alarm
- Menu language English (US), Dutch, French, German, Italian, Polish, Spanish, Turkish
- Protection class (device) IP30
- Power supply 5 V/1.5 A
- Weight 280 g
- Operating conditions 0 ... 50 °C , 0 ... 100 % r.F.
- Storage conditions -20 ... 60 °C , 0 ... 100 % r.F.
- Battery 1 x 7.4 V 18650 , Lithium-ion battery
- Capacity 3400 mAh
- Dimensions ( L x W x H ) 130 x 90 x 40 mm
- Product type
Carbon dioxide detector
- Unit of measurement
Humidity
Temperature
CO2
Air pressure
- Reading range
0 - 40000 ppm
- Accuracy
1 %
- Dim
(L x W x H) 130 x 90 x 40 mm
- Resolution
1 ppm
- Features
Thermometer
Datalogger function
Oxygen sensor
Wall mount
- Accuracy
0.1 ppm
- Weight
280 g
- Weight, information
complete
- Reading range (max.)
40000 ppm
- Reading range (min.)
0 ppm
- Width
90 mm
- Height
40 mm
- Length
130 mm
IP30
- Power supply (details)
7.4 V DC
ISO standards
Documents & Downloads
Datasheet
Datasheet 3812828 PCE Instruments PCE-AQD 50A-ICA Carbon dioxide detector 0 - 40000 ppm Thermometer, Datalogger function, Oxygen sensor, W
User & Safety Instructions
User & Safety Instructions 3812828 PCE Instruments PCE-AQD 50A-ICA Carbon dioxide detector 0 - 40000 ppm Thermometer, Datalogger function, Oxygen sensor, W
Description
During the measurement, the aerosol detector can record the measured values automatically. The measured values are saved on the micro SD card as .csv. This allows the measurement data recorded by the aerosol measuring device to be imported directly into the in-house database. With the help of the software the measurement data of the aerosol detector can be represented graphically and in tabular form.
The aerosol detector has an alarm function. Via this alarm mode, limit values can be set for the individual sensors. As soon as the set limit value is reached on the aerosol meter, this is indicated acoustically by a sound and optically by the alarm LED. Once the limit value of the aerosol detector is again fallen below, the alarm switches off again automatically.
The measured values are shown numerically on the 2.7" inch display of the aerosol detector. For a better analysis of the last measured values the display can be switched to a histogram display. The energy-saving E-paper display enables a long battery life of the aerosol detector. Depending on the setting, the battery can operate the aerosol detector for approx. 10 months before it needs to be recharged. In addition to the possible power supply via the integrated battery, the aerosol detector can be operated permanently via the USB-C charging cable.
This text is machine translated.
Features
- Good / Medium / Bad - Rating
- Alarm limits
- .Csv Data format
- Carbon dioxide and absolute pressure sensor
Scope of delivery
- 1 x aerosol detector PCE-AQD 50A-ICA
- 1 x USB-C charging cable
- 1 x 32 GB MicroSD memory card incl. adapter
- 1 x wall mounting kit
- 1 x software
- 1x user manual
- 1 x ISO calibration certificate








