
Highlights & Details
PCE Instruments PCE-BS 3000 Counting scales Weight range 3000 g Readability 0.1 g battery-powered
- Adjustment program: For adjusting the accuracy, using optional test weights
- Piece-counting function
- With reference numbers of 10, 20, 50 or 100 pieces
- With display switching from weight to quantity (pcs)
- ISO calibration certificate
Technical specifications
- Weighing range [g] 3000 Readability [g] 0,1 Reproproducers [g] 0,1 Linearity [g] ±0.2 Top plate [mm] 160x135 Counting with reference unit numbers of 10, 20, 50 of the 100 pieces Minimum weight for counting 0.2 g/piece Display 15 mm LC display Mains adapter 240 V / 50 Hz via adapter, Battery operation possible with 6 x AA batteries (1.5 V) Protection Class IP 54 . Dimensions across all: 165 x 245 x 70 mm (W x D x H) Weight approx.: 600 g
- Weight range
3000 g
- Product type
Counting scales
- Weight resolution
0.1 g
- Readability
0.1 g
- Weighing plate dimensions
160
- Load capacity
3000 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 135 x 165 x 70 mm
- Weight
600 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
165 mm
- Height
70 mm
- Length
135 mm
- Reproducibility
0.1 g
- Type
PCE-BS 3000
- Features
Calibratable
Counting
- Top plate (width)
160 mm
- Top plate (length)
160 mm
Documents & Downloads
Datasheet
Datasheet 2452297 PCE Instruments PCE-BS 3000 Counting scales Weight range 3000 g Readability 0.1 g battery-powered
User & Safety Instructions
User & Safety Instructions 2452297 PCE Instruments PCE-BS 3000 Counting scales Weight range 3000 g Readability 0.1 g battery-powered
Description
This text is machine translated.
Scope of delivery
- 1 x analysis scale PCE-BS 3000
- 1 x weighing plate
- 1 x power cable
- 1x user manual









