
Highlights & Details
PCE Instruments PCE-BSH 10000 Industrial scales Weight range 10000 g Readability 0.2 g battery-powered
- USB interface
- Weighs up to 10 kg
- High resolution starting from 0.2 g
- Piece-counting function
- Multi-factara up to 100% F.S.
- Multi-point calibration possible
- Calibration weight can be selected freely
- Variety of different weighing units
- Mains or battery power
Technical specifications
- Weighing range 10,000 g Readability d:0.2 g; Measurement uncertainty ± 0.6 g Platform size 160 x 180 mm Multiple tare of the full scale range Display LCD with 20 mm digit height Background lighting can be set Weighing units g, lb, oz, dwt, ozt, gn, ct, TLT, TLH, TLJ, GN, dr, MM, tola, GSM Interface USB Power supply 12 V / 500 mA power supply (internal / external +) (included) or by means of 6 x 1.5 V AA batteries Power Consumption: max. 47 mA Dimensions 200 x 265 x 100 mm Weight approx. 1.8 kg (without batteries). Shipping data 370 x 260 x 170 mm / 2.5 kg
- Weight range
10000 g
- Product type
Industrial scales
- Weight resolution
0.2 g
- Readability
0.2 g
- Weighing plate dimensions
180
- Load capacity
10000 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 200 x 265 x 100 mm
- Weight
1800 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
265 mm
- Height
100 mm
- Length
200 mm
- Reproducibility
100 g
- Type
PCE-BSH 10000
- Features
Calibratable
Counting
- Top plate (width)
160 mm
- Top plate (length)
180 mm
Documents & Downloads
Datasheet
Datasheet 2452299 PCE Instruments PCE-BSH 10000 Industrial scales Weight range 10000 g Readability 0.2 g battery-powered
User & Safety Instructions
User & Safety Instructions 2452299 PCE Instruments PCE-BSH 10000 Industrial scales Weight range 10000 g Readability 0.2 g battery-powered
Description
This text is machine translated.
Scope of delivery
- 1 x PCE-BSH 10000 industrial scale
- 1 x weighing plate
- 1 x power cable
- 1x user manual










