
Highlights & Details
Industrial scales PCE-BSH 6000
- USB interface
- Weighs up to 6 kg
- High resolution from 0.1 g
- Piece-counting function
- Multi-factara up to 100% F.S.
- Multi-point calibration possible
- Calibration weight can be selected freely
- Variety of different weighing units
- Mains or battery power
Technical specifications
- Weighing range 6,000 g Readability d:0.1 g; Measurement uncertainty ± 0.3 g. Platform size 160 x 180 mm Multiple tare of the full scale range Display LCD with 20 mm digit height background lighting Adjustable weighing units g, lb, oz, dwt, ozt, gn, ct, TLT, TLH, TLJ, GN, dr, MM, tola, GSM Interface USB Power supply 12 V / 500 mA power supply (internal / external +) (included) or by means of 6 x 1.5 V AA batteries Power Consumption: max. 47 mA Dimensions 200 x 265 x 100 mm Weight approx. 1.8 kg (without batteries). Shipping data 370 x 260 x 170 mm / 2.5 kg
- Weight range
6000 g
- Product type
Counting scales
- Weight resolution
0.1 g
- Readability
0.1 g
- Weighing plate dimensions
180
- Load capacity
6000 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 200 x 265 x 100 mm
- Weight
1800 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
265 mm
- Height
100 mm
- Length
200 mm
- Type
PCE-BSH 6000
- Features
Calibratable
Counting
- Top plate (width)
160 mm
- Top plate (length)
160 mm
Documents & Downloads
Datasheet
Datasheet 2452300 PCE Instruments PCE-BSH 6000 Counting scales Weight range 6000 g Readability 0.1 g battery-powered
User & Safety Instructions
User & Safety Instructions 2452300 PCE Instruments PCE-BSH 6000 Counting scales Weight range 6000 g Readability 0.1 g battery-powered
Description
This text is machine translated.
Scope of delivery
- 1 x PCE-BSH 6000 industrial scale
- 1 x weighing plate
- 1 x power cable
- 1x user manual









