
Highlights & Details
PCE instruments desktop scale PCE-BSK 310-ICA
- Piece-counting function
- RS-232 interface
- Backlight
- Battery for mobile use
- Spirit level for the alignment of the scales
- High accuracy
- Incl. ISO calibration certificate
Technical specifications
- Weighing range
- Measuring range [Max] 310 g
- Resolution [d] 0.001 g
- Accuracy class II.
- General Technical Data
- Measurement functions (additional information) Piece counting function
- Interface RS232
- Repeatability 0.002 g
- Plastic case
- External calibration
- Weighing plate dimensions: Ø 90 mm
- Start-up time under 3 seconds
- Linearity ±0.003 g
- Protection class (device) IP20
- Power supply 100 to 240 V AC | 50 / 60 Hz, 6 V DC, 500 mA
- Connector type for device Euro plug
- Operating conditions 0 to 40 °C, 50 to 85 % r.h.
- Storage conditions 0 to 50 °C, 50 to 85 % r.h.
- Dimensions (L x W x H) 270 x 265 x 190 mm
- Weight 3100 g
- Weight range
310 g
- Product type
Table top scales
- Weight resolution
0,001 g
- Readability
0.001 g
- Weighing plate dimensions
90 mm
- Load capacity
310 g
- Display
Digital
- Power supply (LOV)
battery-powered
mains-powered
- Type
Fine scale / Precision balance
- Type
Digital / industrial weighing technology with piece counting function
ISO standards
- Factory colour
White
- Power supply (details)
100-240 V / AC
- Dim
(L x W x H) 270 x 265 x 190 mm
- Weight
3100 g
- Calibratable
Yes
- Calibration service
ISO calibration certificate included
- Width
265 mm
- Height
190 mm
- Length
270 mm
- Reproducibility
0.02 g
- Type
PCE-BSK 310-ICA
- Features
Counting
- Top plate (width)
90 mm
- Top plate (length)
90 mm
- Top plate (Ø)
90 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812445 PCE Instruments PCE-BSK 310-ICA Table top scales Calibrated to (ISO standards) Weight range 310 g Readability 0.001 g ba
User & Safety Instructions
User & Safety Instructions 3812445 PCE Instruments PCE-BSK 310-ICA Table top scales Calibrated to (ISO standards) Weight range 310 g Readability 0.001 g ba
Description
Along with the measurement functions the table scale also possesses an RS 232 interface. Thanks to this interface, the measured values can be transferred, for example, to a PC. This table scale can be used for stationary as well as mobile applications. For mobile use, the bench scale requires 3 x 1.5 V AA batteries that can be used quickly and easily. Batteries are not included.
This text is machine translated.
Scope of delivery
- 1 x Table scales PCE-BSK 310-ICA
- 1 x test weight 200 G
- 1 x power supply 6 V DC
- 1x user manual
- 1 x ISO calibration certificate





