
Highlights & Details
Filling scales PCE-BSK 310
- Piece-counting function
- RS-232 interface
- Backlight
- Battery operation for mobile use
- Spirit level for aligning the scales
- High accuracy
Technical specifications
- Measurement range 0 ... 310 g Resolution 0.001 g Repeatability ± 0.002 g Linearity ± 0.003 g External calibration Wind protection yes Dimensions weighing plate Ø 90 mm Dimensions 270 x 265 x 190 mm Weight 3.5 kg Operating conditions 17.5 ... 22.5 °C, 85% RH, non-condensing Interface RS232 Power supply battery / 3 x 1.5 V AA Power supply unit Primary: 100 ... 240 V, 50 / 60 Hz Secondary 6 V, 500 mA
- Weight range
310 g
- Product type
Table top scales
- Readability
0.001 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 270 x 265 x 190 mm
- Weight
3230 g
- Weight resolution
0.001 g
- Calibratable
No
- Width
265 mm
- Height
190 mm
- Length
270 mm
- Reproducibility
0.002 g
- Type
PCE-BSK 310
- Features
Calibratable
Counting
- Top plate (width)
90 mm
- Top plate (Ø)
90 mm
Documents & Downloads
Datasheet
Datasheet 2452302 PCE Instruments PCE-BSK 310 Table top scales PCE-BSK 310 Weight range 310 g Readability 0.001 g battery-powered
User & Safety Instructions
User & Safety Instructions 2452302 PCE Instruments PCE-BSK 310 Table top scales PCE-BSK 310 Weight range 310 g Readability 0.001 g battery-powered
Description
This text is machine translated.
Scope of delivery
- 1 x Filling scale PCE-BSK 310
- 1 x test weight
- 1 x power supply
- 1x user manual












