
Highlights & Details
Filling scales PCE-BSK 5100
- Piece-counting function
- RS-232 interface
- Backlight
- Battery operation for mobile use
- Spirit level for aligning the scales
- High accuracy
Technical specifications
- Measurement range 0 ... 5100 g Resolution 0.1 g Repeatability ± 0.2 g Linearity: ± 0.3 g Calibration external Dimensions weighing plate 160 x 160 mm Dimensions 270 x 200 x 80 mm Weight 2 kg. Operating conditions 17.5 ... 22.5 °C, 85% RH, non-condensing Interface RS232 Power supply battery / 3 x 1.5 V AA Power supply unit Primary: 100 ... 240 V, 50 / 60 Hz Secondary 6 V, 500 mA
- Weight range
5100 g
- Product type
Table top scales
- Readability
0.1 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 270 x 200 x 80 mm
- Weight
2 kg
- Weight resolution
0.1 g
- Calibratable
No
- Width
200 mm
- Height
80 mm
- Length
270 mm
- Reproducibility
0.2 g
- Type
PCE-BSK 5100
- Features
Calibratable
Counting
- Top plate (width)
160 mm
- Top plate (length)
160 mm
Documents & Downloads
Datasheet
Datasheet 2452303 PCE Instruments PCE-BSK 5100 Table top scales PCE-BSK 5100 Weight range 5100 g Readability 0.1 g battery-powered
User & Safety Instructions
User & Safety Instructions 2452303 PCE Instruments PCE-BSK 5100 Table top scales PCE-BSK 5100 Weight range 5100 g Readability 0.1 g battery-powered
Description
This text is machine translated.
Scope of delivery
- 1 x PPCE-BSK 5100 filling scale
- 1 x Power supply x Operating instructions














