
Highlights & Details
PCE instruments precision scales PCE-BT 200-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-BT 200-ICA
- High resolution
- Robust housing
- Piece-counting function
- Recipe weighing
- Percentage weighing
- Nine weighing units
- RS-232 interface
- Adjustable expression information
- Battery / rechargeable battery mode possible
- Battery status display
- Battery charging through the scales
- Incl. ISO calibration certificate
Technical specifications
- Weighing range
- Measuring range [Max] 210 g
- Resolution [d] 0.001 g
- Accuracy 0.003 g
- General Technical Data
- Measurement functions (additional information) Piece counting function, Recipe weighing, Percent weighing
- Unit(s) kg, g, mg, lb, oz, ct, ozt, gr, dwt
- Display type LCD with lighting
- Interface RS232
- Automatically switches off approx. 5 min.
- Plastic case
- Repeatability 0.003 g
- Minimum load [Min] 0.004 g
- Tare area over the full area
- Calibration 50% of the weighing range using external calibration weight
- Weighing plate dimensions: Ø 115 mm
- Start-up time under 3 seconds
- Linearity ±0.003 g
- Menu language English (US), English (GB)
- Protection class (device) IP54
- POWER SUPPLY 230 V AC | 50 HZ, 6 VA; 12 V DC / 1.2 A.
- Connector type for device Euro plug
- Battery/battery 1 x 3 V button cell, lithium
- Capacity 220 mAh
- Operating conditions 18 to 33 °C, 40 to 80 % r.h.
- Storage conditions -10 to 50 °C, 40 to 80 % r.h.
- Dimensions (L x W x H) 185 x 290 x 90 mm
- Weight 1300 g
- Weight range
210 g
- Product type
Precision scales
- Weight resolution
0,001 g
- Readability
0.001 g
- Weighing plate dimensions
90 mm
- Load capacity
210 g
- Display
Digital
- Power supply (LOV)
mains-powered
battery-powered
- Type
Precision scale / Table scales
- Type
Precision scale / Table scales
ISO standards
- Factory colour
White
- Power supply (details)
230 V/AC
- Dim
(L x W x H) 185 x 290 x 90 mm
- Weight
1.3 kg
- Calibratable
Yes
- Calibration service
ISO calibration certificate included
- Weighing plate
Stainless steel
- Width
290 mm
- Height
90 mm
- Length
185 mm
- Reproducibility
0.003 g
- Type
PCE-BT 200-ICA
- Features
Counting
- Top plate (Ø)
90 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812448 PCE Instruments PCE-BT 200-ICA Precision scales Calibrated to (ISO standards) Weight range 210 g Readability 0.001 g mai
User & Safety Instructions
User & Safety Instructions 3812448 PCE Instruments PCE-BT 200-ICA Precision scales Calibrated to (ISO standards) Weight range 210 g Readability 0.001 g mai
Description
This precision scale can be operated with common batteries or rechargeable batteries that can be charged during mains operation. That way, you are not tied to a fixed location when using. However, the greatest advantage of the precision scale lies in the useful functions such as automatic setting, unit counting, nine different weighing units, percentage calculation, Recipe weighing, calibration function, configuration of the RS-232 interface, printer languages long and EPL, print protocol adjustable, background lighting, auto off function, battery charging function and the possibility to sort the variety of functions user-oriented.
The high-resolution precision scale comes with a round wind protection. This wind protection is easily accessible through a removable lid and prevents falsification of the weighing results, which can be caused by slight air movements. Using the optionally available calibrating weights, the precision scale can be quickly controlled and, if necessary, adjusted. You can also send the device to us for ISO laboratory calibration or another accredited laboratory for regular recalibration. The interface enables the connection of the scales to a printer or computer. The matching software and data cable can be found with the optional accessories. Batteries are not included.
This text is machine translated.
Scope of delivery
- 1 x precision scales PCE-BT 200-ICA
- 1 x wind protection
- 1 x power supply 12 V DC / 1.2 A
- 1 x stainless steel weighing plate
- 1x user manual
- 1 x ISO calibration certificate






