
Highlights & Details
Precision scales PCE-BT 200
- High resolution
- Robust housing
- Piece-counting function
- Recipe weighing
- Percentage weighing
- Nine weighing units
- RS-232 interface
- Expression information can be set
- Battery / battery operation possible
- Battery status display
- Battery charge
Technical specifications
- Weighing range 210 g Readability d:0.001 g; Minimum load 0.004 g. Reproducibility 0.002 g Linearity ±0.004 g Weighing plate Ø 90 mm Unit counting with references can be selected freely, 10, 20, 50 or 100 are recommended The full range of the taring area Settling time 3 s. LCD display Weighing units ct / mg / g / kg / lb / oz / ozt / gr / dwt Interface RS-232 Calibration 50% of the weighing range through external calibration weight Operating temperature +18 ... +33 °C Power supply ~230V 50Hz 6VA / 12V 1.2A Mains adapter or 4x 1.5V AA batteries (not included) Housing die-cast aluminum / plastic Protection class IP 54 Dimensions 185 x 290 x 90mm Weighs 1.3 kg.
- Weight range
210 g
- Product type
Precision scales
- Weight resolution
0.001 g
- Readability
0.001 g
- Weighing plate dimensions
Ø 115 mm
- Load capacity
210 g
- Display
Digital
- Power supply (LOV)
via mains outlet
Manufacturer's standards (no certificate)
- Factory colour
White
- Dim
(L x W x H) 185 x 290 x 90 mm
- Weight
1.3 kg
- Calibratable
Yes
- Weighing plate
Aluminium (die-cast)
- Width
290 mm
- Height
90 mm
- Length
185 mm
- Reproducibility
0.002 g
- Type
PCE-BT 200
- Features
Counting
- Top plate (width)
115 mm
- Top plate (length)
115 mm
- Top plate (Ø)
115 mm
Documents & Downloads
Datasheet
Datasheet 2452304 PCE Instruments PCE-BT 200 Precision scales Weight range 210 g Readability 0.001 g via mains outlet White
User & Safety Instructions
User & Safety Instructions 2452304 PCE Instruments PCE-BT 200 Precision scales Weight range 210 g Readability 0.001 g via mains outlet White
Description
This text is machine translated.
Scope of delivery
- 1 x Precision scale PCE-BT 200 1 x Wind protection 1 x Power supply 1 x Stainless steel weighing plate 1 x Instructions





